DIP CABLE - CDR14T/R021/CDR14T - C8RRT-1418G-ND
| Digi-Key Part Number | C8RRT-1418G-ND |
1 10 100 250 500 1000 2500 5000 |
3.91000 2.96200 2.26850 1.89036 1.76436 1.63833 1.57531 1.51230 |
Extended Price
3.91 29.62 226.85 472.59 882.18 1638.33 3938.28 7561.50 |
| Manufacturer Part Number | C8RRT-1418G-ND | |||
| Description | DIP CABLE - CDR14T/R021/CDR14T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C8RRT-1418G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos PCB to PCB, Reversed |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C8RRT 1418G ND C8RRT1418GND C8RRT 1418G ND C8RRT1418GND C8RRT-1418G |
DIP CABLE - CDR14T/R021/CDR14T - C8RRT-1418G-ND (C8RRT-1418G-ND)
Related parts:DIP CABLE - CDP14G/R021/CDP14G - C0PPG-1418G-ND
Order 'dip cable - cdp14g/r021/cdp14g - C0PPG-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPG-1418G-ND.
DIP CABLE - CDP14T/R021/CDP14T - C0PPT-1418G-ND
Order 'dip cable - cdp14t/r021/cdp14t - C0PPT-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPT-1418G-ND.
DIP CABLE - CDR14G/R021/CDR14G - C0RRG-1418G-ND
Order 'dip cable - cdr14g/r021/cdr14g - C0RRG-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRG-1418G-ND.
DIP CABLE - CDP14G/R021/X - C2PXG-1418G-ND
Order 'dip cable - cdp14g/r021/x - C2PXG-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2PXG-1418G-ND.
DIP CABLE - CDP14T/R021/X - C2PXT-1418G-ND
Order 'dip cable - cdp14t/r021/x - C2PXT-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2PXT-1418G-ND.
DIP CABLE - CDP14G/R021/X - C2RXG-1418G-ND
Order 'dip cable - cdp14g/r021/x - C2RXG-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2RXG-1418G-ND.
DIP CABLE - CDP14T/R021/X - C2RXT-1418G-ND
Order 'dip cable - cdp14t/r021/x - C2RXT-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2RXT-1418G-ND.
DIP CABLE - CDP14G/R021/X - C4PXG-1418G-ND
Order 'dip cable - cdp14g/r021/x - C4PXG-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C4PXG-1418G-ND.
DIP CABLE - CDP14T/R021/X - C4PXT-1418G-ND
Order 'dip cable - cdp14t/r021/x - C4PXT-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C4PXT-1418G-ND.
DIP CABLE - CDR14G/R021/X - C4RXG-1418G-ND
Order 'dip cable - cdr14g/r021/x - C4RXG-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C4RXG-1418G-ND.
DIP CABLE - CDP14G/R021/CDP14G - C6PPG-1418G-ND
Order 'dip cable - cdp14g/r021/cdp14g - C6PPG-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C6PPG-1418G-ND.
DIP CABLE - CDP14T/R021/CDP14T - C6PPT-1418G-ND
Order 'dip cable - cdp14t/r021/cdp14t - C6PPT-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C6PPT-1418G-ND.
DIP CABLE - CDR14G/R021/CDR14G - C6RRG-1418G-ND
Order 'dip cable - cdr14g/r021/cdr14g - C6RRG-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C6RRG-1418G-ND.
DIP CABLE - CDP14G/R021/CDP14G - C8PPG-1418G-ND
Order 'dip cable - cdp14g/r021/cdp14g - C8PPG-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C8PPG-1418G-ND.
DIP CABLE - CDP14T/R021/CDP14T - C8PPT-1418G-ND
Order 'dip cable - cdp14t/r021/cdp14t - C8PPT-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C8PPT-1418G-ND.
Send this link via E-Mail
Help With This Screen