DIP CABLE - CDR14T/AE14M/CDR14T - C8RRT-1406M-ND - Cable Assemblies
| Digi-Key Part Number | C8RRT-1406M-ND |
1 10 100 250 500 1000 2500 5000 |
3.98000 3.01500 2.30950 1.92456 1.79628 1.66797 1.60381 1.53966 |
Extended Price
3.98 30.15 230.95 481.14 898.14 1667.97 4009.53 7698.30 |
| Manufacturer Part Number | C8RRT-1406M-ND | |||
| Description | DIP CABLE - CDR14T/AE14M/CDR14T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C8RRT-1406M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 14 |
| Contact Finish | Tin-Lead, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C8RRT 1406M ND C8RRT1406MND C8RRT 1406M ND C8RRT1406MND C8RRT-1406M |
DIP CABLE - CDR14T/AE14M/CDR14T - C8RRT-1406M-ND (C8RRT-1406M-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - CDP14G/AE14M/CDP14G - C0PPG-1406M-ND
Order 'dip cable - cdp14g/ae14m/cdp14g - C0PPG-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1406M-ND.
DIP CABLE - CDP14S/AE14M/CDP14S - C0PPS-1406M-ND
Order 'dip cable - cdp14s/ae14m/cdp14s - C0PPS-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1406M-ND.
DIP CABLE - CDP14T/AE14M/CDP14T - C0PPT-1406M-ND
Order 'dip cable - cdp14t/ae14m/cdp14t - C0PPT-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1406M-ND.
DIP CABLE - CDR14G/AE14M/CDR14G - C0RRG-1406M-ND
Order 'dip cable - cdr14g/ae14m/cdr14g - C0RRG-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1406M-ND.
DIP CABLE - CDR14S/AE14M/CDR14S - C0RRS-1406M-ND
Order 'dip cable - cdr14s/ae14m/cdr14s - C0RRS-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-1406M-ND.
DIP CABLE - CDP14G/AE14M/X - C2PXG-1406M-ND
Order 'dip cable - cdp14g/ae14m/x - C2PXG-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1406M-ND.
DIP CABLE - CDP14S/AE14M/X - C2PXS-1406M-ND
Order 'dip cable - cdp14s/ae14m/x - C2PXS-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1406M-ND.
DIP CABLE - CDP14T/AE14M/X - C2PXT-1406M-ND
Order 'dip cable - cdp14t/ae14m/x - C2PXT-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1406M-ND.
DIP CABLE - CDP14G/AE14M/X - C2RXG-1406M-ND
Order 'dip cable - cdp14g/ae14m/x - C2RXG-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1406M-ND.
DIP CABLE - CDR14S/AE14M/X - C2RXS-1406M-ND
Order 'dip cable - cdr14s/ae14m/x - C2RXS-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1406M-ND.
DIP CABLE - CDP14T/AE14M/X - C2RXT-1406M-ND
Order 'dip cable - cdp14t/ae14m/x - C2RXT-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1406M-ND.
DIP CABLE - CDP14G/AE14M/X - C4PXG-1406M-ND
Order 'dip cable - cdp14g/ae14m/x - C4PXG-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1406M-ND.
DIP CABLE - CDP14S/AE14M/X - C4PXS-1406M-ND
Order 'dip cable - cdp14s/ae14m/x - C4PXS-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1406M-ND.
DIP CABLE - CDP14T/AE14M/X - C4PXT-1406M-ND
Order 'dip cable - cdp14t/ae14m/x - C4PXT-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1406M-ND.
DIP CABLE - CDR14G/AE14M/X - C4RXG-1406M-ND
Order 'dip cable - cdr14g/ae14m/x - C4RXG-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1406M-ND.
Send this link via E-Mail
Help With This Screen