DIP CABLE - CDR14T/R021/CDR14T - C8RRT-1406G-ND
| Digi-Key Part Number | C8RRT-1406G-ND |
1 10 100 250 500 1000 2500 5000 |
3.55000 2.69300 2.06290 1.71912 1.60452 1.48990 1.43260 1.37530 |
Extended Price
3.55 26.93 206.29 429.78 802.26 1489.90 3581.50 6876.50 |
| Manufacturer Part Number | C8RRT-1406G-ND | |||
| Description | DIP CABLE - CDR14T/R021/CDR14T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C8RRT-1406G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos PCB to PCB, Reversed |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C8RRT 1406G ND C8RRT1406GND C8RRT 1406G ND C8RRT1406GND C8RRT-1406G |
DIP CABLE - CDR14T/R021/CDR14T - C8RRT-1406G-ND (C8RRT-1406G-ND)
Related parts:DIP CABLE - CDP14G/R021/CDP14G - C0PPG-1406G-ND
Order 'dip cable - cdp14g/r021/cdp14g - C0PPG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPG-1406G-ND.
DIP CABLE - CDP14T/R021/CDP14T - C0PPT-1406G-ND
Order 'dip cable - cdp14t/r021/cdp14t - C0PPT-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPT-1406G-ND.
DIP CABLE - CDR14G/R021/CDR14G - C0RRG-1406G-ND
Order 'dip cable - cdr14g/r021/cdr14g - C0RRG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRG-1406G-ND.
DIP CABLE - CDP14G/R021/X - C2PXG-1406G-ND
Order 'dip cable - cdp14g/r021/x - C2PXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2PXG-1406G-ND.
DIP CABLE - CDP14T/R021/X - C2PXT-1406G-ND
Order 'dip cable - cdp14t/r021/x - C2PXT-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2PXT-1406G-ND.
DIP CABLE - CDP14G/R021/X - C2RXG-1406G-ND
Order 'dip cable - cdp14g/r021/x - C2RXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2RXG-1406G-ND.
DIP CABLE - CDP14T/R021/X - C2RXT-1406G-ND
Order 'dip cable - cdp14t/r021/x - C2RXT-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2RXT-1406G-ND.
DIP CABLE - CDP14G/R021/X - C4PXG-1406G-ND
Order 'dip cable - cdp14g/r021/x - C4PXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C4PXG-1406G-ND.
DIP CABLE - CDP14T/R021/X - C4PXT-1406G-ND
Order 'dip cable - cdp14t/r021/x - C4PXT-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C4PXT-1406G-ND.
DIP CABLE - CDR14G/R021/X - C4RXG-1406G-ND
Order 'dip cable - cdr14g/r021/x - C4RXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C4RXG-1406G-ND.
DIP CABLE - CDP14G/R021/CDP14G - C6PPG-1406G-ND
Order 'dip cable - cdp14g/r021/cdp14g - C6PPG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C6PPG-1406G-ND.
DIP CABLE - CDP14T/R021/CDP14T - C6PPT-1406G-ND
Order 'dip cable - cdp14t/r021/cdp14t - C6PPT-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C6PPT-1406G-ND.
DIP CABLE - CDR14G/R021/CDR14G - C6RRG-1406G-ND
Order 'dip cable - cdr14g/r021/cdr14g - C6RRG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C6RRG-1406G-ND.
DIP CABLE - CDP14G/R021/CDP14G - C8PPG-1406G-ND
Order 'dip cable - cdp14g/r021/cdp14g - C8PPG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C8PPG-1406G-ND.
DIP CABLE - CDP14T/R021/CDP14T - C8PPT-1406G-ND
Order 'dip cable - cdp14t/r021/cdp14t - C8PPT-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C8PPT-1406G-ND.
Send this link via E-Mail
Help With This Screen