DIP CABLE - CDR40S/AE40G/CDR40S - C8RRS-4036G-ND
| Digi-Key Part Number | C8RRS-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
11.01000 8.34600 6.39270 5.32724 4.97210 4.61695 4.43938 4.26180 |
Extended Price
11.01 83.46 639.27 1331.81 2486.05 4616.95 11098.45 21309.00 |
| Manufacturer Part Number | C8RRS-4036G-ND | |||
| Description | DIP CABLE - CDR40S/AE40G/CDR40S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8RRS-4036G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos PCB to PCB, Reversed |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8RRS 4036G ND C8RRS4036GND C8RRS 4036G ND C8RRS4036GND C8RRS-4036G |
DIP CABLE - CDR40S/AE40G/CDR40S - C8RRS-4036G-ND (C8RRS-4036G-ND)
Related parts:DIP CABLE - CDP40S/AE40G/CDP40S - C0PPS-4036G-ND
Order 'dip cable - cdp40s/ae40g/cdp40s - C0PPS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPS-4036G-ND.
DIP CABLE - CDP40S/AE40G/X - C2PXS-4036G-ND
Order 'dip cable - cdp40s/ae40g/x - C2PXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2PXS-4036G-ND.
DIP CABLE - CDP40S/AE40G/X - C4PXS-4036G-ND
Order 'dip cable - cdp40s/ae40g/x - C4PXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C4PXS-4036G-ND.
DIP CABLE - CDP40S/AE40G/CDP40S - C6PPS-4036G-ND
Order 'dip cable - cdp40s/ae40g/cdp40s - C6PPS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C6PPS-4036G-ND.
DIP CABLE - CDP40S/AE40G/CDP40S - C8PPS-4036G-ND
Order 'dip cable - cdp40s/ae40g/cdp40s - C8PPS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C8PPS-4036G-ND.
DIP CABLE - CDR40S/AE40G/CDR40S - C8RRS-4036G-ND
Order 'dip cable - cdr40s/ae40g/cdr40s - C8RRS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C8RRS-4036G-ND.
DIP CABLE - CDP40G/R027/CDP40G - C0PPG-4036G-ND
Order 'dip cable - cdp40g/r027/cdp40g - C0PPG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPG-4036G-ND.
DIP CABLE - CDP40S/AE40G/CDP40S - C0PPS-4006G-ND
Order 'dip cable - cdp40s/ae40g/cdp40s - C0PPS-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPS-4006G-ND.
DIP CABLE - CDP40S/AE40G/CDP40S - C0PPS-4018G-ND
Order 'dip cable - cdp40s/ae40g/cdp40s - C0PPS-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPS-4018G-ND.
DIP CABLE - CDP40T/R027/CDP40T - C0PPT-4036G-ND
Order 'dip cable - cdp40t/r027/cdp40t - C0PPT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPT-4036G-ND.
DIP CABLE - CDR40G/R027/CDR40G - C0RRG-4036G-ND
Order 'dip cable - cdr40g/r027/cdr40g - C0RRG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRG-4036G-ND.
DIP CABLE - CDR40T/R027/CDR40T - C0RRT-4036G-ND
Order 'dip cable - cdr40t/r027/cdr40t - C0RRT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRT-4036G-ND.
IDC CABLE - CSC40S/AE40G/X - C1AXS-4036G-ND
Order 'idc cable - csc40s/ae40g/x - C1AXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-4036G-ND.
IDC CABLE - CSR40S/AE40G/X - C1BXS-4036G-ND
Order 'idc cable - csr40s/ae40g/x - C1BXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-4036G-ND.
IDC CABLE - CKC40S/AE40G/X - C1CXS-4036G-ND
Order 'idc cable - ckc40s/ae40g/x - C1CXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-4036G-ND.
Send this link via E-Mail
Help With This Screen