Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIP CABLE - CDR40S/AE40G/CDR40S - C8RRS-4018G-ND

Digi-Key Part Number C8RRS-4018G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
9.41000
7.13400
5.46440
4.55364
4.25006
3.94648
3.79469
3.64290
Extended Price
9.41
71.34
546.44
1138.41
2125.03
3946.48
9486.73
18214.50
Manufacturer Part NumberC8RRS-4018G-ND
DescriptionDIP CABLE - CDR40S/AE40G/CDR40S
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC8RRS-4018G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions 40
Contact FinishTin, 100µin (2.54µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length18.0" (457.2mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C8RRS 4018G ND
C8RRS4018GND
C8RRS 4018G ND
C8RRS4018GND
C8RRS-4018G


Image of DIP CABLE - CDR40S/AE40G/CDR40S - C8RRS-4018G-ND

DIP CABLE - CDR40S/AE40G/CDR40S - C8RRS-4018G-ND (C8RRS-4018G-ND)

Related parts:
DIP CABLE - CDP40G/AE40G/CDP40G - C0PPG-4018G-ND
 Order 'dip cable - cdp40g/ae40g/cdp40g - C0PPG-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-4018G-ND.
DIP CABLE - CDP40S/AE40G/CDP40S - C0PPS-4018G-ND
 Order 'dip cable - cdp40s/ae40g/cdp40s - C0PPS-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-4018G-ND.
DIP CABLE - CDP40T/AE40G/CDP40T - C0PPT-4018G-ND
 Order 'dip cable - cdp40t/ae40g/cdp40t - C0PPT-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-4018G-ND.
DIP CABLE - CDR40G/AE40G/CDR40G - C0RRG-4018G-ND
 Order 'dip cable - cdr40g/ae40g/cdr40g - C0RRG-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-4018G-ND.
DIP CABLE - CDR40T/AE40G/CDR40T - C0RRT-4018G-ND
 Order 'dip cable - cdr40t/ae40g/cdr40t - C0RRT-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-4018G-ND.
DIP CABLE - CDP40G/AE40G/X - C2PXG-4018G-ND
 Order 'dip cable - cdp40g/ae40g/x - C2PXG-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-4018G-ND.
DIP CABLE - CDP40S/AE40G/X - C2PXS-4018G-ND
 Order 'dip cable - cdp40s/ae40g/x - C2PXS-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-4018G-ND.
DIP CABLE - CDP40T/AE40G/X - C2PXT-4018G-ND
 Order 'dip cable - cdp40t/ae40g/x - C2PXT-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-4018G-ND.
DIP CABLE - CDP40G/AE40G/X - C2RXG-4018G-ND
 Order 'dip cable - cdp40g/ae40g/x - C2RXG-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-4018G-ND.
DIP CABLE - CDP40T/AE40G/X - C2RXT-4018G-ND
 Order 'dip cable - cdp40t/ae40g/x - C2RXT-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-4018G-ND.
DIP CABLE - CDP40G/AE40G/X - C4PXG-4018G-ND
 Order 'dip cable - cdp40g/ae40g/x - C4PXG-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-4018G-ND.
DIP CABLE - CDP40S/AE40G/X - C4PXS-4018G-ND
 Order 'dip cable - cdp40s/ae40g/x - C4PXS-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-4018G-ND.
DIP CABLE - CDP40T/AE40G/X - C4PXT-4018G-ND
 Order 'dip cable - cdp40t/ae40g/x - C4PXT-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-4018G-ND.
DIP CABLE - CDR40G/AE40G/X - C4RXG-4018G-ND
 Order 'dip cable - cdr40g/ae40g/x - C4RXG-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-4018G-ND.
DIP CABLE - CDR40T/AE40G/X - C4RXT-4018G-ND
 Order 'dip cable - cdr40t/ae40g/x - C4RXT-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-4018G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIP CABLE - CDR40S/AE40G/CDR40S - C8RRS-4006G-ND Next: DIP CABLE - CDR40S/AE40G/CDR40S - C8RRS-4036G-ND