Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIP CABLE - CDR40S/AE40M/CDR40S - C8RRS-4006M-ND

Digi-Key Part Number C8RRS-4006M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
9.42000
7.13800
5.46750
4.55624
4.25248
3.94872
3.79685
3.64498
Extended Price
9.42
71.38
546.75
1139.06
2126.24
3948.72
9492.12
18224.90
Manufacturer Part NumberC8RRS-4006M-ND
DescriptionDIP CABLE - CDR40S/AE40M/CDR40S
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC8RRS-4006M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions 40
Contact FinishTin, 100µin (2.54µm)
Number of Rows2
FeaturesStrain Relief
ColorMultiple, Ribbon
Length6.00" (152.40mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C8RRS 4006M ND
C8RRS4006MND
C8RRS 4006M ND
C8RRS4006MND
C8RRS-4006M


Image of DIP CABLE - CDR40S/AE40M/CDR40S - C8RRS-4006M-ND

DIP CABLE - CDR40S/AE40M/CDR40S - C8RRS-4006M-ND (C8RRS-4006M-ND)

Related parts:
DIP CABLE - CDP40G/AE40M/CDP40G - C0PPG-4006M-ND
 Order 'dip cable - cdp40g/ae40m/cdp40g - C0PPG-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-4006M-ND.
DIP CABLE - CDP40S/AE40M/CDP40S - C0PPS-4006M-ND
 Order 'dip cable - cdp40s/ae40m/cdp40s - C0PPS-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-4006M-ND.
DIP CABLE - CDP40T/AE40M/CDP40T - C0PPT-4006M-ND
 Order 'dip cable - cdp40t/ae40m/cdp40t - C0PPT-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-4006M-ND.
DIP CABLE - CDR40G/AE40M/CDR40G - C0RRG-4006M-ND
 Order 'dip cable - cdr40g/ae40m/cdr40g - C0RRG-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-4006M-ND.
DIP CABLE - CDR40T/AE40M/CDR40T - C0RRT-4006M-ND
 Order 'dip cable - cdr40t/ae40m/cdr40t - C0RRT-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-4006M-ND.
DIP CABLE - CDP40G/AE40M/X - C2PXG-4006M-ND
 Order 'dip cable - cdp40g/ae40m/x - C2PXG-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-4006M-ND.
DIP CABLE - CDP40S/AE40M/X - C2PXS-4006M-ND
 Order 'dip cable - cdp40s/ae40m/x - C2PXS-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-4006M-ND.
DIP CABLE - CDP40T/AE40M/X - C2PXT-4006M-ND
 Order 'dip cable - cdp40t/ae40m/x - C2PXT-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-4006M-ND.
DIP CABLE - CDP40G/AE40M/X - C2RXG-4006M-ND
 Order 'dip cable - cdp40g/ae40m/x - C2RXG-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-4006M-ND.
DIP CABLE - CDP40T/AE40M/X - C2RXT-4006M-ND
 Order 'dip cable - cdp40t/ae40m/x - C2RXT-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-4006M-ND.
DIP CABLE - CDP40G/AE40M/X - C4PXG-4006M-ND
 Order 'dip cable - cdp40g/ae40m/x - C4PXG-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-4006M-ND.
DIP CABLE - CDP40S/AE40M/X - C4PXS-4006M-ND
 Order 'dip cable - cdp40s/ae40m/x - C4PXS-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-4006M-ND.
DIP CABLE - CDP40T/AE40M/X - C4PXT-4006M-ND
 Order 'dip cable - cdp40t/ae40m/x - C4PXT-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-4006M-ND.
DIP CABLE - CDR40G/AE40M/X - C4RXG-4006M-ND
 Order 'dip cable - cdr40g/ae40m/x - C4RXG-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-4006M-ND.
DIP CABLE - CDR40T/AE40M/X - C4RXT-4006M-ND
 Order 'dip cable - cdr40t/ae40m/x - C4RXT-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-4006M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIP CABLE - CDR40S/AE40M/CDR40S - C6RRS-4036M-ND Next: DIP CABLE - CDR40S/AE40M/CDR40S - C8RRS-4018M-ND