AUD SIG DEVICE 4-16VDC PNL MNT - SC416 - Audio Products
| Digi-Key Part Number | 458-1022-ND |
1 10 25 50 |
22.49000 20.32500 18.02160 16.93760 |
Extended Price
22.49 203.25 450.54 846.88 |
| Manufacturer Part Number | SC416 | |||
| Description | AUD SIG DEVICE 4-16VDC PNL MNT | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SC416 |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 68dB ~ 80dB |
| Mounting Type | Panel Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.9kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 4 ~ 16VDC |
| Voltage - Rated | 4 ~ 16VDC |
| Current Rating | 4 ~ 14mA |
| Size / Dimension | Circular - 42.85mm Dia x 32.6mm H |
| Termination | Screw Terminals |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SC416 SC416 458 1022 ND 4581022ND 458-1022 |
SC416 Specification Sheet
AUD SIG DEVICE 4-16VDC PNL MNT - SC416 (458-1022-ND) - Audio Products
Related parts Audio Products:AUD SIG DEVICE 4-16VDC PNL MNT - SC416
Order 'aud sig device 4-16vdc pnl mnt - SC416' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1022-ND.
AUD SIG DEVICE 4-16VDC PNL MNT - SC416R
Order 'aud sig device 4-16vdc pnl mnt - SC416R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1144-ND.
AUD SIG DEVICE 4-16VDC PNL MNT - SCH416R
Order 'aud sig device 4-16vdc pnl mnt - SCH416R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SCH416R-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616CP
Order 'aud sig device 6-16vdc pnl mnt - SC616CP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1023-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616N
Order 'aud sig device 6-16vdc pnl mnt - SC616N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1024-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NJ
Order 'aud sig device 6-16vdc pnl mnt - SC616NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1025-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NL
Order 'aud sig device 6-16vdc pnl mnt - SC616NL' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1026-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NP
Order 'aud sig device 6-16vdc pnl mnt - SC616NP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1027-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616PU-1
Order 'aud sig device 6-16vdc pnl mnt - SC616PU-1' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1028-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616CPR
Order 'aud sig device 6-16vdc pnl mnt - SC616CPR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1145-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NJR
Order 'aud sig device 6-16vdc pnl mnt - SC616NJR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1147-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NLR
Order 'aud sig device 6-16vdc pnl mnt - SC616NLR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1148-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NPR
Order 'aud sig device 6-16vdc pnl mnt - SC616NPR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1149-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NR
Order 'aud sig device 6-16vdc pnl mnt - SC616NR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1146-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616CPN
Order 'aud sig device 6-16vdc pnl mnt - SC616CPN' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC616CPN-ND.
Send this link via E-Mail
Help With This Screen
