DIP CABLE - CDP24T/AE24G/CDP24T - C8PPT-2436G-ND - Cable Assemblies
| Digi-Key Part Number | C8PPT-2436G-ND |
1 10 100 250 500 1000 2500 5000 |
9.89000 7.49600 5.74160 4.78472 4.46572 4.14674 3.98725 3.82776 |
Extended Price
9.89 74.96 574.16 1196.18 2232.86 4146.74 9968.12 19138.80 |
| Manufacturer Part Number | C8PPT-2436G-ND | |||
| Description | DIP CABLE - CDP24T/AE24G/CDP24T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C8PPT-2436G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 24 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C8PPT 2436G ND C8PPT2436GND C8PPT 2436G ND C8PPT2436GND C8PPT-2436G |
C8PPT-2436G-ND Specification Sheet
DIP CABLE - CDP24T/AE24G/CDP24T - C8PPT-2436G-ND (C8PPT-2436G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - CDP24G/AE24G/X - C2PXG-2436G-ND
Order 'dip cable - cdp24g/ae24g/x - C2PXG-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-2436G-ND.
DIP CABLE - CDP24S/AE24G/X - C2PXS-2436G-ND
Order 'dip cable - cdp24s/ae24g/x - C2PXS-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-2436G-ND.
DIP CABLE - CDP24G/AE24G/X - C2RXG-2436G-ND
Order 'dip cable - cdp24g/ae24g/x - C2RXG-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-2436G-ND.
DIP CABLE - CDR24S/AE24G/X - C2RXS-2436G-ND
Order 'dip cable - cdr24s/ae24g/x - C2RXS-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-2436G-ND.
DIP CABLE - CDP24G/AE24G/X - C4PXG-2436G-ND
Order 'dip cable - cdp24g/ae24g/x - C4PXG-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-2436G-ND.
DIP CABLE - CDP24S/AE24G/X - C4PXS-2436G-ND
Order 'dip cable - cdp24s/ae24g/x - C4PXS-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-2436G-ND.
DIP CABLE - CDR24G/AE24G/X - C4RXG-2436G-ND
Order 'dip cable - cdr24g/ae24g/x - C4RXG-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-2436G-ND.
DIP CABLE - CDR24S/AE24G/X - C4RXS-2436G-ND
Order 'dip cable - cdr24s/ae24g/x - C4RXS-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-2436G-ND.
DIP CABLE - CDR24T/AE24G/X - C4RXT-2436G-ND
Order 'dip cable - cdr24t/ae24g/x - C4RXT-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-2436G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C0PPG-2436G-ND
Order 'dip cable - cdp24g/ae24g/cdp24g - C0PPG-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-2436G-ND.
DIP CABLE - CDP24S/AE24G/CDP24S - C0PPS-2436G-ND
Order 'dip cable - cdp24s/ae24g/cdp24s - C0PPS-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-2436G-ND.
DIP CABLE - CDR24G/AE24G/CDR24G - C0RRG-2436G-ND
Order 'dip cable - cdr24g/ae24g/cdr24g - C0RRG-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-2436G-ND.
DIP CABLE - CDR24S/AE24G/CDR24S - C0RRS-2436G-ND
Order 'dip cable - cdr24s/ae24g/cdr24s - C0RRS-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-2436G-ND.
DIP CABLE - CDR24T/AE24G/CDR24T - C0RRT-2436G-ND
Order 'dip cable - cdr24t/ae24g/cdr24t - C0RRT-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-2436G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C6PPG-2436G-ND
Order 'dip cable - cdp24g/ae24g/cdp24g - C6PPG-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-2436G-ND.
Send this link via E-Mail
Help With This Screen
