CONN EDGECARD 114PS R/A .050 SLD - RBB57DHBT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB57DHBT
| Digi-Key Part Number | RBB57DHBT-ND |
10 |
64.12500 |
Extended Price
641.25 |
| Manufacturer Part Number | RBB57DHBT | |||
| Description | CONN EDGECARD 114PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBB57DHBT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 114 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBB57DHBT RBB57DHBT |
RBB57DHBT Specification Sheet
CONN EDGECARD 114PS R/A .050 SLD - RBB57DHBT (RBB57DHBT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB57DHBTCONN EDGECARD 114PS R/A .050 SLD - RBB57DHBT
Order 'conn edgecard 114ps r/a .050 sld - RBB57DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB57DHBT-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHAD
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAD-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHAN
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAN-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHAR
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAR-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHAS
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAS-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHAT
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHAT-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHBD
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBD-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHBN
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBN-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHBR
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBR-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHBS
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBS-ND.
CONN EDGECARD 114PS R/A .050 SLD - ABB57DHBT
Order 'conn edgecard 114ps r/a .050 sld - ABB57DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB57DHBT-ND.
CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAD
Order 'conn edgecard 114ps r/a .050 sld - ACB57DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHAD-ND.
CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAN
Order 'conn edgecard 114ps r/a .050 sld - ACB57DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHAN-ND.
CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAR
Order 'conn edgecard 114ps r/a .050 sld - ACB57DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHAR-ND.
CONN EDGECARD 114PS R/A .050 SLD - ACB57DHAS
Order 'conn edgecard 114ps r/a .050 sld - ACB57DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB57DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB57DHBT
Send this link via E-Mail
Help With This Screen
