DIP CABLE - CDP40S/AE40G/CDP40S - C8PPS-4036G-ND
| Digi-Key Part Number | C8PPS-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
10.39000 7.87600 6.03270 5.02724 4.69210 4.35695 4.18938 4.02180 |
Extended Price
10.39 78.76 603.27 1256.81 2346.05 4356.95 10473.45 20109.00 |
| Manufacturer Part Number | C8PPS-4036G-ND | |||
| Description | DIP CABLE - CDP40S/AE40G/CDP40S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8PPS-4036G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 40 |
| Contact Finish | Tin, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8PPS 4036G ND C8PPS4036GND C8PPS 4036G ND C8PPS4036GND C8PPS-4036G |
DIP CABLE - CDP40S/AE40G/CDP40S - C8PPS-4036G-ND (C8PPS-4036G-ND)
Related parts:DIP CABLE - CDP40G/AE40G/CDP40G - C0PPG-4036G-ND
Order 'dip cable - cdp40g/ae40g/cdp40g - C0PPG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-4036G-ND.
DIP CABLE - CDP40T/AE40G/CDP40T - C0PPT-4036G-ND
Order 'dip cable - cdp40t/ae40g/cdp40t - C0PPT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-4036G-ND.
DIP CABLE - CDR40G/AE40G/CDR40G - C0RRG-4036G-ND
Order 'dip cable - cdr40g/ae40g/cdr40g - C0RRG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-4036G-ND.
DIP CABLE - CDR40S/AE40G/CDR40S - C0RRS-4036G-ND
Order 'dip cable - cdr40s/ae40g/cdr40s - C0RRS-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-4036G-ND.
DIP CABLE - CDR40T/AE40G/CDR40T - C0RRT-4036G-ND
Order 'dip cable - cdr40t/ae40g/cdr40t - C0RRT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-4036G-ND.
DIP CABLE - CDP40G/AE40G/X - C2PXG-4036G-ND
Order 'dip cable - cdp40g/ae40g/x - C2PXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-4036G-ND.
DIP CABLE - CDP40T/AE40G/X - C2PXT-4036G-ND
Order 'dip cable - cdp40t/ae40g/x - C2PXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-4036G-ND.
DIP CABLE - CDP40G/AE40G/X - C2RXG-4036G-ND
Order 'dip cable - cdp40g/ae40g/x - C2RXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-4036G-ND.
DIP CABLE - CDR40S/AE40G/X - C2RXS-4036G-ND
Order 'dip cable - cdr40s/ae40g/x - C2RXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-4036G-ND.
DIP CABLE - CDP40T/AE40G/X - C2RXT-4036G-ND
Order 'dip cable - cdp40t/ae40g/x - C2RXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-4036G-ND.
DIP CABLE - CDP40G/AE40G/X - C4PXG-4036G-ND
Order 'dip cable - cdp40g/ae40g/x - C4PXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-4036G-ND.
DIP CABLE - CDP40T/AE40G/X - C4PXT-4036G-ND
Order 'dip cable - cdp40t/ae40g/x - C4PXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-4036G-ND.
DIP CABLE - CDR40G/AE40G/X - C4RXG-4036G-ND
Order 'dip cable - cdr40g/ae40g/x - C4RXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-4036G-ND.
DIP CABLE - CDR40S/AE40G/X - C4RXS-4036G-ND
Order 'dip cable - cdr40s/ae40g/x - C4RXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-4036G-ND.
DIP CABLE - CDR40T/AE40G/X - C4RXT-4036G-ND
Order 'dip cable - cdr40t/ae40g/x - C4RXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-4036G-ND.
Send this link via E-Mail
Help With This Screen