Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB52DHBR
CONN EDGECARD 104PS R/A .050 SLD - RBB52DHBR - Connectors
| Digi-Key Part Number | RBB52DHBR-ND |
10 |
58.50000 |
Extended Price
585.00 |
| Manufacturer Part Number | RBB52DHBR | |||
| Description | CONN EDGECARD 104PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBB52DHBR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBB52DHBR RBB52DHBR |
RBB52DHBR Specification Sheet
CONN EDGECARD 104PS R/A .050 SLD - RBB52DHBR (RBB52DHBR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB52DHBRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB52DHBR
Order 'conn edgecard 104ps r/a .050 sld - RBB52DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB52DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAD
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHAN
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHAR
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAS
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAT
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHBD
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHBN
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHBR
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHBS
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHBT
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB52DHAD
Order 'conn edgecard 104ps r/a .050 sld - ABB52DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB52DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB52DHAN
Order 'conn edgecard 104ps r/a .050 sld - ABB52DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB52DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB52DHAR
Order 'conn edgecard 104ps r/a .050 sld - ABB52DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB52DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB52DHAS
Order 'conn edgecard 104ps r/a .050 sld - ABB52DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB52DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB52DHBR
Send this link via E-Mail
Help With This Screen
