Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB52DHBN
CONN EDGECARD 104PS R/A .050 SLD - RBB52DHBN - Connectors
| Digi-Key Part Number | RBB52DHBN-ND |
10 |
58.50000 |
Extended Price
585.00 |
| Manufacturer Part Number | RBB52DHBN | |||
| Description | CONN EDGECARD 104PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBB52DHBN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBB52DHBN RBB52DHBN |
RBB52DHBN Specification Sheet
CONN EDGECARD 104PS R/A .050 SLD - RBB52DHBN (RBB52DHBN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB52DHBNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB52DHBN
Order 'conn edgecard 104ps r/a .050 sld - RBB52DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB52DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB52DHAD
Order 'conn edgecard 104ps r/a .050 sld - ABB52DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB52DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB52DHAN
Order 'conn edgecard 104ps r/a .050 sld - ABB52DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB52DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB52DHAR
Order 'conn edgecard 104ps r/a .050 sld - ABB52DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB52DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB52DHAS
Order 'conn edgecard 104ps r/a .050 sld - ABB52DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB52DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB52DHAT
Order 'conn edgecard 104ps r/a .050 sld - ABB52DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB52DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB52DHBD
Order 'conn edgecard 104ps r/a .050 sld - ABB52DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB52DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB52DHBN
Order 'conn edgecard 104ps r/a .050 sld - ABB52DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB52DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB52DHBR
Order 'conn edgecard 104ps r/a .050 sld - ABB52DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB52DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB52DHBS
Order 'conn edgecard 104ps r/a .050 sld - ABB52DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB52DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB52DHBT
Order 'conn edgecard 104ps r/a .050 sld - ABB52DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB52DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB52DHAD
Order 'conn edgecard 104ps r/a .050 sld - ACB52DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB52DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB52DHAN
Order 'conn edgecard 104ps r/a .050 sld - ACB52DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB52DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB52DHAR
Order 'conn edgecard 104ps r/a .050 sld - ACB52DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB52DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB52DHAS
Order 'conn edgecard 104ps r/a .050 sld - ACB52DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB52DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB52DHBN
Send this link via E-Mail
Help With This Screen
