Keywords:





DIP CABLE - CDP14G/AE14M/CDP14G - C8PPG-1436M-ND

DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C8PPG-1436M-ND

Digi-Key Part Number C8PPG-1436M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
8.88000
6.73200
5.15640
4.29700
4.01052
3.72406
3.58082
3.43759
Extended Price
8.88
67.32
515.64
1074.25
2005.26
3724.06
8952.05
17187.95
Manufacturer Part NumberC8PPG-1436M-ND
DescriptionDIP CABLE - CDP14G/AE14M/CDP14G
Quantity Available
All prices are in USD

Non-Stock

Purchase DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C8PPG-1436M-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C8PPG-1436M-ND
Technical/Catalog InformationC8PPG-1436M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions 14
Contact FinishGold
Number of Rows2
Features-
ColorMultiple, Ribbon
Length36.0" (914.4mm)
UsageSocket (0.3"), Board In
ShieldingUnshielded
Contact Finish Thickness10µin (0.25µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C8PPG 1436M ND
C8PPG1436MND
C8PPG 1436M ND
C8PPG1436MND
C8PPG-1436M

C8PPG-1436M-ND Specification Sheet

Image of DIP CABLE - CDP14G/AE14M/CDP14G - C8PPG-1436M-ND

DIP CABLE - CDP14G/AE14M/CDP14G - C8PPG-1436M-ND (C8PPG-1436M-ND)

Related parts DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C8PPG-1436M-ND
DIP CABLE - CDP14G/AE14M/CDP14G - C8PPG-1436M-ND
 Order 'dip cable - cdp14g/ae14m/cdp14g - C8PPG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-1436M-ND.
DIP CABLE - CDP14S/AE14M/X - C2PXS-1436M-ND
 Order 'dip cable - cdp14s/ae14m/x - C2PXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1436M-ND.
DIP CABLE - CDP14T/AE14M/X - C2PXT-1436M-ND
 Order 'dip cable - cdp14t/ae14m/x - C2PXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1436M-ND.
DIP CABLE - CDR14S/AE14M/X - C2RXS-1436M-ND
 Order 'dip cable - cdr14s/ae14m/x - C2RXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1436M-ND.
DIP CABLE - CDP14T/AE14M/X - C2RXT-1436M-ND
 Order 'dip cable - cdp14t/ae14m/x - C2RXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1436M-ND.
DIP CABLE - CDP14S/AE14M/X - C4PXS-1436M-ND
 Order 'dip cable - cdp14s/ae14m/x - C4PXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1436M-ND.
DIP CABLE - CDP14T/AE14M/X - C4PXT-1436M-ND
 Order 'dip cable - cdp14t/ae14m/x - C4PXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1436M-ND.
DIP CABLE - CDR14G/AE14M/X - C4RXG-1436M-ND
 Order 'dip cable - cdr14g/ae14m/x - C4RXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1436M-ND.
DIP CABLE - CDR14S/AE14M/X - C4RXS-1436M-ND
 Order 'dip cable - cdr14s/ae14m/x - C4RXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1436M-ND.
DIP CABLE - CDR14T/AE14M/X - C4RXT-1436M-ND
 Order 'dip cable - cdr14t/ae14m/x - C4RXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1436M-ND.
DIP CABLE - CDP14S/AE14M/CDP14S - C0PPS-1436M-ND
 Order 'dip cable - cdp14s/ae14m/cdp14s - C0PPS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1436M-ND.
DIP CABLE - CDP14T/AE14M/CDP14T - C0PPT-1436M-ND
 Order 'dip cable - cdp14t/ae14m/cdp14t - C0PPT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1436M-ND.
DIP CABLE - CDR14G/AE14M/CDR14G - C0RRG-1436M-ND
 Order 'dip cable - cdr14g/ae14m/cdr14g - C0RRG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1436M-ND.
DIP CABLE - CDR14S/AE14M/CDR14S - C0RRS-1436M-ND
 Order 'dip cable - cdr14s/ae14m/cdr14s - C0RRS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-1436M-ND.
DIP CABLE - CDR14T/AE14M/CDR14T - C0RRT-1436M-ND
 Order 'dip cable - cdr14t/ae14m/cdr14t - C0RRT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1436M-ND.

Options for DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C8PPG-1436M-ND
Send this link via E-Mail
Help With This Screen

DIP CABLE - CDP14G/AE14M/CDP14G - C8PPG-1436M-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIP CABLE - CDP14G/AE14M/CDP14G - C8PPG-1418M-ND Next: DIP CABLE - CDP14G/AE14M/X - C2PXG-1406M-ND
DIP CABLE - CDP14G/AE14M/CDP14G - C8PPG-1436M-ND