CONN EDGECARD 42POS DIP .050 SLD - RBB21DHHD - Connectors
| Digi-Key Part Number | RBB21DHHD-ND |
10 |
8.07000 |
Extended Price
80.70 |
| Manufacturer Part Number | RBB21DHHD | |||
| Description | CONN EDGECARD 42POS DIP .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBB21DHHD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBB21DHHD RBB21DHHD |
RBB21DHHD Specification Sheet
CONN EDGECARD 42POS DIP .050 SLD - RBB21DHHD (RBB21DHHD-ND) - Connectors
Related parts Connectors :CONN EDGECARD 42POS DIP .050 SLD - RBB21DHHD
Order 'conn edgecard 42pos dip .050 sld - RBB21DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB21DHHD-ND.
CONN EDGECARD 42POS DIP .050 SLD - RBB21DHHN
Order 'conn edgecard 42pos dip .050 sld - RBB21DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB21DHHN-ND.
CONN EDGECARD 42POS DIP .050 SLD - RBB21DHHR
Order 'conn edgecard 42pos dip .050 sld - RBB21DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB21DHHR-ND.
CONN EDGECARD 42POS DIP .050 SLD - RBB21DHHT
Order 'conn edgecard 42pos dip .050 sld - RBB21DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB21DHHT-ND.
CONN EDGECARD 42POS DIP .050 SLD - RBB21DHLD
Order 'conn edgecard 42pos dip .050 sld - RBB21DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB21DHLD-ND.
CONN EDGECARD 42POS DIP .050 SLD - RBB21DHLN
Order 'conn edgecard 42pos dip .050 sld - RBB21DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB21DHLN-ND.
CONN EDGECARD 42POS DIP .050 SLD - RBB21DHLR
Order 'conn edgecard 42pos dip .050 sld - RBB21DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB21DHLR-ND.
CONN EDGECARD 42POS DIP .050 SLD - RBB21DHLT
Order 'conn edgecard 42pos dip .050 sld - RBB21DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB21DHLT-ND.
CONN EDGECARD 42POS DIP .050 SLD - RBB21DHND
Order 'conn edgecard 42pos dip .050 sld - RBB21DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB21DHND-ND.
CONN EDGECARD 42POS DIP .050 SLD - RBB21DHNN
Order 'conn edgecard 42pos dip .050 sld - RBB21DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB21DHNN-ND.
CONN EDGECARD 42POS DIP .050 SLD - RBB21DHNR
Order 'conn edgecard 42pos dip .050 sld - RBB21DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB21DHNR-ND.
CONN EDGECARD 42POS DIP .050 SLD - RBB21DHNT
Order 'conn edgecard 42pos dip .050 sld - RBB21DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB21DHNT-ND.
CONN EDGECARD 42POS DIP .050 SLD - RCB21DHHD
Order 'conn edgecard 42pos dip .050 sld - RCB21DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB21DHHD-ND.
CONN EDGECARD 42POS DIP .050 SLD - RCB21DHHN
Order 'conn edgecard 42pos dip .050 sld - RCB21DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB21DHHN-ND.
CONN EDGECARD 42POS DIP .050 SLD - RCB21DHHR
Order 'conn edgecard 42pos dip .050 sld - RCB21DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB21DHHR-ND.
Send this link via E-Mail
Help With This Screen
