CONN EDGECARD 32POS DIP .050 SLD - RBB16DHNT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB16DHNT
| Digi-Key Part Number | RBB16DHNT-ND |
10 |
8.53500 |
Extended Price
85.35 |
| Manufacturer Part Number | RBB16DHNT | |||
| Description | CONN EDGECARD 32POS DIP .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBB16DHNT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBB16DHNT RBB16DHNT |
RBB16DHNT Specification Sheet
CONN EDGECARD 32POS DIP .050 SLD - RBB16DHNT (RBB16DHNT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB16DHNTCONN EDGECARD 32POS DIP .050 SLD - RBB16DHNT
Order 'conn edgecard 32pos dip .050 sld - RBB16DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB16DHNT-ND.
CONN EDGECARD 32POS DIP .050 SLD - RBB16DHHD
Order 'conn edgecard 32pos dip .050 sld - RBB16DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB16DHHD-ND.
CONN EDGECARD 32POS DIP .050 SLD - RBB16DHHN
Order 'conn edgecard 32pos dip .050 sld - RBB16DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB16DHHN-ND.
CONN EDGECARD 32POS DIP .050 SLD - RBB16DHHR
Order 'conn edgecard 32pos dip .050 sld - RBB16DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB16DHHR-ND.
CONN EDGECARD 32POS DIP .050 SLD - RBB16DHHT
Order 'conn edgecard 32pos dip .050 sld - RBB16DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB16DHHT-ND.
CONN EDGECARD 32POS DIP .050 SLD - RBB16DHLD
Order 'conn edgecard 32pos dip .050 sld - RBB16DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB16DHLD-ND.
CONN EDGECARD 32POS DIP .050 SLD - RBB16DHLN
Order 'conn edgecard 32pos dip .050 sld - RBB16DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB16DHLN-ND.
CONN EDGECARD 32POS DIP .050 SLD - RBB16DHLR
Order 'conn edgecard 32pos dip .050 sld - RBB16DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB16DHLR-ND.
CONN EDGECARD 32POS DIP .050 SLD - RBB16DHLT
Order 'conn edgecard 32pos dip .050 sld - RBB16DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB16DHLT-ND.
CONN EDGECARD 32POS DIP .050 SLD - RBB16DHND
Order 'conn edgecard 32pos dip .050 sld - RBB16DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB16DHND-ND.
CONN EDGECARD 32POS DIP .050 SLD - RBB16DHNN
Order 'conn edgecard 32pos dip .050 sld - RBB16DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB16DHNN-ND.
CONN EDGECARD 32POS DIP .050 SLD - RBB16DHNR
Order 'conn edgecard 32pos dip .050 sld - RBB16DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB16DHNR-ND.
CONN EDGECARD 32POS DIP .050 SLD - RCB16DHHD
Order 'conn edgecard 32pos dip .050 sld - RCB16DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB16DHHD-ND.
CONN EDGECARD 32POS DIP .050 SLD - RCB16DHHN
Order 'conn edgecard 32pos dip .050 sld - RCB16DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB16DHHN-ND.
CONN EDGECARD 32POS DIP .050 SLD - RCB16DHHR
Order 'conn edgecard 32pos dip .050 sld - RCB16DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB16DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB16DHNT
Send this link via E-Mail
Help With This Screen
