DSUB CABLE - CFM37G/AE37M/CFM37G - C7SSG-3706M-ND - Cable Assemblies
| Digi-Key Part Number | C7SSG-3706M-ND |
1 10 100 250 500 1000 2500 5000 |
39.79000 30.16600 23.10620 19.25516 17.97150 16.68781 16.04598 15.40414 |
Extended Price
39.79 301.66 2310.62 4813.79 8985.75 16687.81 40114.95 77020.70 |
| Manufacturer Part Number | C7SSG-3706M-ND | |||
| Description | DSUB CABLE - CFM37G/AE37M/CFM37G | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C7SSG-3706M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Receptacle, Female Sockets |
| Color | Multiple, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 37 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB37 |
| Contact Finish Thickness | 10µin (0.25µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C7SSG 3706M ND C7SSG3706MND C7SSG 3706M ND C7SSG3706MND C7SSG-3706M |
C7SSG-3706M-ND Specification Sheet
DSUB CABLE - CFM37G/AE37M/CFM37G - C7SSG-3706M-ND (C7SSG-3706M-ND) - Cable Assemblies
Related parts Cable Assemblies :DSUB CABLE - CFP37G/AE37M/CFP37G - C7FFG-3706M-ND
Order 'dsub cable - cfp37g/ae37m/cfp37g - C7FFG-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFG-3706M-ND.
DSUB CABLE - CFP37S/AE37M/CFP37S - C7FFS-3706M-ND
Order 'dsub cable - cfp37s/ae37m/cfp37s - C7FFS-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFS-3706M-ND.
DSUB CABLE - CFP37T/AE37M/CFP37T - C7FFT-3706M-ND
Order 'dsub cable - cfp37t/ae37m/cfp37t - C7FFT-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFT-3706M-ND.
DSUB CABLE - CFP37G/AE37M/X - C7FXG-3706M-ND
Order 'dsub cable - cfp37g/ae37m/x - C7FXG-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-3706M-ND.
DSUB CABLE - CFP37S/AE37M/X - C7FXS-3706M-ND
Order 'dsub cable - cfp37s/ae37m/x - C7FXS-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXS-3706M-ND.
DSUB CABLE - CFP37T/AE37M/X - C7FXT-3706M-ND
Order 'dsub cable - cfp37t/ae37m/x - C7FXT-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXT-3706M-ND.
DSUB CABLE - CMP37G/AE37M/CFP37G - C7MFG-3706M-ND
Order 'dsub cable - cmp37g/ae37m/cfp37g - C7MFG-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFG-3706M-ND.
DSUB CABLE - CMP37S/AE37M/CFP37S - C7MFS-3706M-ND
Order 'dsub cable - cmp37s/ae37m/cfp37s - C7MFS-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFS-3706M-ND.
DSUB CABLE - CMP37T/AE37M/CFP37T - C7MFT-3706M-ND
Order 'dsub cable - cmp37t/ae37m/cfp37t - C7MFT-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-3706M-ND.
DSUB CABLE - CMP37G/AE37M/CMP37G - C7MMG-3706M-ND
Order 'dsub cable - cmp37g/ae37m/cmp37g - C7MMG-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMG-3706M-ND.
DSUB CABLE - CMP37S/AE37M/CMP37S - C7MMS-3706M-ND
Order 'dsub cable - cmp37s/ae37m/cmp37s - C7MMS-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMS-3706M-ND.
DSUB CABLE - CMP37T/AE37M/CMP37T - C7MMT-3706M-ND
Order 'dsub cable - cmp37t/ae37m/cmp37t - C7MMT-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMT-3706M-ND.
DSUB CABLE - CMP37G/AE37M/X - C7MXG-3706M-ND
Order 'dsub cable - cmp37g/ae37m/x - C7MXG-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXG-3706M-ND.
DSUB CABLE - CMP37S/AE37M/X - C7MXS-3706M-ND
Order 'dsub cable - cmp37s/ae37m/x - C7MXS-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXS-3706M-ND.
DSUB CABLE - CMP37T/AE37M/X - C7MXT-3706M-ND
Order 'dsub cable - cmp37t/ae37m/x - C7MXT-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXT-3706M-ND.
Send this link via E-Mail
Help With This Screen
