Keywords:





AUD SIG DEV 60-250VAC/DC PNL MNT - SC250 - Audio Products

Digi-Key Part Number 458-1020-ND
Price Break
1
10
25
50
Unit Price
59.83000
54.06000
47.93320
45.05000
Extended Price
59.83
540.60
1198.33
2252.50
Manufacturer Part NumberSC250
DescriptionAUD SIG DEV 60-250VAC/DC PNL MNT
Quantity Available 30
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSC250
VendorMallory Sonalert Products Inc
CategoryAudio Products
TypeAudible Signal Device
Sound Pressure Level68dB ~ 80dB
Mounting TypePanel Mount
Capacitance @ Frequency-
Frequency2.9kHz
PackagingBulk
Operating ModeContinuous
Voltage Range60 ~ 250VAC/DC
Voltage - Rated 60 ~ 250VAC/DC
Current Rating5 ~ 18mA
Size / DimensionCircular - 42.85mm Dia x 32.6mm H
TerminationScrew Terminals
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SC250
SC250
458 1020 ND
4581020ND
458-1020

SC250 Specification Sheet

Image of AUD SIG DEV 60-250VAC/DC PNL MNT - SC250

AUD SIG DEV 60-250VAC/DC PNL MNT - SC250 (458-1020-ND) - Audio Products

Related parts Audio Products:
AUD SIG DEV 60-250VAC/DC PNL MNT - SC250
 Order 'aud sig dev 60-250vac/dc pnl mnt - SC250' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1020-ND.
AUD SIG DEV 60-250VAC/DC PNL MNT - SC250R
 Order 'aud sig dev 60-250vac/dc pnl mnt - SC250R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250R-ND.
AUD SIG DEV 60-250VAC/DC PNL MNT - SCH250R
 Order 'aud sig dev 60-250vac/dc pnl mnt - SCH250R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1112-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250D
 Order 'aud sig device 60-250vac/dc pnl - SC250D' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250D-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250DR
 Order 'aud sig device 60-250vac/dc pnl - SC250DR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250DR-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250M
 Order 'aud sig device 60-250vac/dc pnl - SC250M' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250M-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250N
 Order 'aud sig device 60-250vac/dc pnl - SC250N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250N-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250NR
 Order 'aud sig device 60-250vac/dc pnl - SC250NR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250NR-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250P
 Order 'aud sig device 60-250vac/dc pnl - SC250P' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250P-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250PR
 Order 'aud sig device 60-250vac/dc pnl - SC250PR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250PR-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SCH250PR
 Order 'aud sig device 60-250vac/dc pnl - SCH250PR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SCH250PR-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250NJ
 Order 'aud sig device 60-250vac/dc pnl - SC250NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250NJ-ND.
ALARM 60-250VAC/DC PNL MNT W/LED - LSC250N
 Order 'alarm 60-250vac/dc pnl mnt w/led - LSC250N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1001-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110
 Order 'aud sig dev 30-120vac/dc pnl mnt - SC110' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1013-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110D
 Order 'aud sig dev 30-120vac/dc pnl mnt - SC110D' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1014-ND.

Send this link via E-Mail
Help With This Screen

AUD SIG DEV 60-250VAC/DC PNL MNT - SC250
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AUD SIG DEV 30-12VAC/DC PNL MNT - SC110DP Next: AUD SIG DEV 60-250VAC/DC PNL MNT - SC250R
AUD SIG DEV 60-250VAC/DC PNL MNT - SC250