DSUB CABLE - CMM25T/AE25G/X - C7PXT-2506G-ND
| Digi-Key Part Number | C7PXT-2506G-ND |
1 10 100 250 500 1000 2500 5000 |
10.29000 7.80400 5.97760 4.98136 4.64926 4.31717 4.15112 3.98508 |
Extended Price
10.29 78.04 597.76 1245.34 2324.63 4317.17 10377.80 19925.40 |
| Manufacturer Part Number | C7PXT-2506G-ND | |||
| Description | DSUB CABLE - CMM25T/AE25G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C7PXT-2506G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Individual Wire Leads |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Tin, Undefined |
| Type | DB25 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C7PXT 2506G ND C7PXT2506GND C7PXT 2506G ND C7PXT2506GND C7PXT-2506G |
DSUB CABLE - CMM25T/AE25G/X - C7PXT-2506G-ND (C7PXT-2506G-ND)
Related parts:DSUB CABLE - CMM25T/AE25G/X - C7PXT-2506G-ND
Order 'dsub cable - cmm25t/ae25g/x - C7PXT-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PXT-2506G-ND.
DSUB CABLE - CMM25T/AE25G/CFM25T - C7PST-2506G-ND
Order 'dsub cable - cmm25t/ae25g/cfm25t - C7PST-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PST-2506G-ND.
DSUB CABLE - CMM25T/AE25G/X - C7PXT-2510G-ND
Order 'dsub cable - cmm25t/ae25g/x - C7PXT-2510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PXT-2510G-ND.
DSUB CABLE - CFP25G/AE25G/CFP25G - C7FFG-2506G-ND
Order 'dsub cable - cfp25g/ae25g/cfp25g - C7FFG-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFG-2506G-ND.
DSUB CABLE - CFP25S/AE25G/CFP25S - C7FFS-2506G-ND
Order 'dsub cable - cfp25s/ae25g/cfp25s - C7FFS-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFS-2506G-ND.
DSUB CABLE - CFP25T/AE25G/CFP25T - C7FFT-2506G-ND
Order 'dsub cable - cfp25t/ae25g/cfp25t - C7FFT-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFT-2506G-ND.
DSUB CABLE - CFP25G/AE25G/X - C7FXG-2506G-ND
Order 'dsub cable - cfp25g/ae25g/x - C7FXG-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-2506G-ND.
DSUB CABLE - CFP25S/AE25G/X - C7FXS-2506G-ND
Order 'dsub cable - cfp25s/ae25g/x - C7FXS-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXS-2506G-ND.
DSUB CABLE - CFP25T/AE25G/X - C7FXT-2506G-ND
Order 'dsub cable - cfp25t/ae25g/x - C7FXT-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXT-2506G-ND.
DSUB CABLE - CMP25G/AE25G/CFP25G - C7MFG-2506G-ND
Order 'dsub cable - cmp25g/ae25g/cfp25g - C7MFG-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFG-2506G-ND.
DSUB CABLE - CMP25S/AE25G/CFP25S - C7MFS-2506G-ND
Order 'dsub cable - cmp25s/ae25g/cfp25s - C7MFS-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFS-2506G-ND.
DSUB CABLE - CMP25T/AE25G/CFP25T - C7MFT-2506G-ND
Order 'dsub cable - cmp25t/ae25g/cfp25t - C7MFT-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-2506G-ND.
DSUB CABLE - CMP25G/AE25G/CMP25G - C7MMG-2506G-ND
Order 'dsub cable - cmp25g/ae25g/cmp25g - C7MMG-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMG-2506G-ND.
DSUB CABLE - CMP25S/AE25G/CMP25S - C7MMS-2506G-ND
Order 'dsub cable - cmp25s/ae25g/cmp25s - C7MMS-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMS-2506G-ND.
DSUB CABLE - CMP25T/AE25G/CMP25T - C7MMT-2506G-ND
Order 'dsub cable - cmp25t/ae25g/cmp25t - C7MMT-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMT-2506G-ND.
Send this link via E-Mail
Help With This Screen