Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB108DHAS
CONN EDGE DUAL .050 R/A 216 POS - RBB108DHAS - Connectors
| Digi-Key Part Number | RBB108DHAS-ND |
10 |
31.08000 |
Extended Price
310.80 |
| Manufacturer Part Number | RBB108DHAS | |||
| Description | CONN EDGE DUAL .050 R/A 216 POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBB108DHAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 216 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBB108DHAS RBB108DHAS |
RBB108DHAS Specification Sheet
CONN EDGE DUAL .050 R/A 216 POS - RBB108DHAS (RBB108DHAS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB108DHASGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB108DHAS
Order 'conn edge dual .050 r/a 216 pos - RBB108DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB108DHAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RZB108DHAS
Order 'conn edge dual .050 r/a 216 pos - RZB108DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3263-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBB06DHAS
Order 'conn edge dual .050 r/a 12 pos - RBB06DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB06DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB100DHAS
Order 'conn edge dual .050 r/a 200 pos - RBB100DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB100DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB105DHAS
Order 'conn edge dual .050 r/a 210 pos - RBB105DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB105DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB110DHAS
Order 'conn edge dual .050 r/a 220 pos - RBB110DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBB120DHAN
Order 'conn edge dual .050 r/a 240 pos - RBB120DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB120DHAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBB13DHAS
Order 'conn edge dual .050 r/a 26 pos - RBB13DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB15DHAS
Order 'conn edge dual .050 r/a 30 pos - RBB15DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB15DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB22DHAS
Order 'conn edge dual .050 r/a 44 pos - RBB22DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB22DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB30DHAS
Order 'conn edge dual .050 r/a 60 pos - RBB30DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB30DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB35DHAS
Order 'conn edge dual .050 r/a 70 pos - RBB35DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB35DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB40DHAS
Order 'conn edge dual .050 r/a 80 pos - RBB40DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB40DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB45DHAS
Order 'conn edge dual .050 r/a 90 pos - RBB45DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB45DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB50DHAS
Order 'conn edge dual .050 r/a 100 pos - RBB50DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB50DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB108DHAS
Send this link via E-Mail
Help With This Screen
