DSUB CABLE - CMM09S/AE09M/X - C7PXS-0910M-ND
| Digi-Key Part Number | C7PXS-0910M-ND |
1 10 100 250 500 1000 2500 5000 |
11.94000 9.05200 6.93360 5.77800 5.39280 5.00760 4.81500 4.62240 |
Extended Price
11.94 90.52 693.36 1444.50 2696.40 5007.60 12037.50 23112.00 |
| Manufacturer Part Number | C7PXS-0910M-ND | |||
| Description | DSUB CABLE - CMM09S/AE09M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C7PXS-0910M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Individual Wire Leads |
| Color | Multi, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Tin, Undefined |
| Type | DB09 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C7PXS 0910M ND C7PXS0910MND C7PXS 0910M ND C7PXS0910MND C7PXS-0910M |
DSUB CABLE - CMM09S/AE09M/X - C7PXS-0910M-ND (C7PXS-0910M-ND)
Related parts:DSUB CABLE - CMM09S/AE09M/X - C7PXS-0910M-ND
Order 'dsub cable - cmm09s/ae09m/x - C7PXS-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PXS-0910M-ND.
DSUB CABLE - CMM09S/AE09M/CFM09S - C7PSS-0910M-ND
Order 'dsub cable - cmm09s/ae09m/cfm09s - C7PSS-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PSS-0910M-ND.
DSUB CABLE - CMM09S/AE09M/X - C7PXS-0906M-ND
Order 'dsub cable - cmm09s/ae09m/x - C7PXS-0906M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PXS-0906M-ND.
DSUB CABLE - CFP09G/AE09M/CFP09G - C7FFG-0910M-ND
Order 'dsub cable - cfp09g/ae09m/cfp09g - C7FFG-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFG-0910M-ND.
DSUB CABLE - CFP09S/AE09M/CFP09S - C7FFS-0910M-ND
Order 'dsub cable - cfp09s/ae09m/cfp09s - C7FFS-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFS-0910M-ND.
DSUB CABLE - CFP09T/AE09M/CFP09T - C7FFT-0910M-ND
Order 'dsub cable - cfp09t/ae09m/cfp09t - C7FFT-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFT-0910M-ND.
DSUB CABLE - CFP09G/AE09M/X - C7FXG-0910M-ND
Order 'dsub cable - cfp09g/ae09m/x - C7FXG-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-0910M-ND.
DSUB CABLE - CFP09S/AE09M/X - C7FXS-0910M-ND
Order 'dsub cable - cfp09s/ae09m/x - C7FXS-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXS-0910M-ND.
DSUB CABLE - CFP09T/AE09M/X - C7FXT-0910M-ND
Order 'dsub cable - cfp09t/ae09m/x - C7FXT-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXT-0910M-ND.
DSUB CABLE - CMP09G/AE09M/CFP09G - C7MFG-0910M-ND
Order 'dsub cable - cmp09g/ae09m/cfp09g - C7MFG-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFG-0910M-ND.
DSUB CABLE - CMP09S/AE09M/CFP09S - C7MFS-0910M-ND
Order 'dsub cable - cmp09s/ae09m/cfp09s - C7MFS-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFS-0910M-ND.
DSUB CABLE - CMP09T/AE09M/CFP09T - C7MFT-0910M-ND
Order 'dsub cable - cmp09t/ae09m/cfp09t - C7MFT-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-0910M-ND.
DSUB CABLE - CMP09G/AE09M/CMP09G - C7MMG-0910M-ND
Order 'dsub cable - cmp09g/ae09m/cmp09g - C7MMG-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMG-0910M-ND.
DSUB CABLE - CMP09S/AE09M/CMP09S - C7MMS-0910M-ND
Order 'dsub cable - cmp09s/ae09m/cmp09s - C7MMS-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMS-0910M-ND.
DSUB CABLE - CMP09T/AE09M/CMP09T - C7MMT-0910M-ND
Order 'dsub cable - cmp09t/ae09m/cmp09t - C7MMT-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMT-0910M-ND.
Send this link via E-Mail
Help With This Screen