DSUB CABLE - CMM37G/AE37G/X - C7PXG-3706G-ND - Cable Assemblies
| Digi-Key Part Number | C7PXG-3706G-ND |
1 10 100 250 500 1000 2500 5000 |
16.21000 12.28800 9.41220 7.84352 7.32060 6.79770 6.53625 6.27480 |
Extended Price
16.21 122.88 941.22 1960.88 3660.30 6797.70 16340.62 31374.00 |
| Manufacturer Part Number | C7PXG-3706G-ND | |||
| Description | DSUB CABLE - CMM37G/AE37G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C7PXG-3706G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Individual Wire Leads |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 37 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 10µin (0.25µm) |
| Type | DB37 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C7PXG 3706G ND C7PXG3706GND C7PXG 3706G ND C7PXG3706GND C7PXG-3706G |
DSUB CABLE - CMM37G/AE37G/X - C7PXG-3706G-ND (C7PXG-3706G-ND) - Cable Assemblies
Related parts Cable Assemblies :DSUB CABLE - CMM37G/AE37G/X - C7PXG-3706G-ND
Order 'dsub cable - cmm37g/ae37g/x - C7PXG-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PXG-3706G-ND.
DSUB CABLE - CMM37G/AE37G/CFM37G - C7PSG-3706G-ND
Order 'dsub cable - cmm37g/ae37g/cfm37g - C7PSG-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PSG-3706G-ND.
DSUB CABLE - CMM37G/AE37G/X - C7PXG-3710G-ND
Order 'dsub cable - cmm37g/ae37g/x - C7PXG-3710G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PXG-3710G-ND.
DSUB CABLE - CFP37G/AE37G/CFP37G - C7FFG-3706G-ND
Order 'dsub cable - cfp37g/ae37g/cfp37g - C7FFG-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFG-3706G-ND.
DSUB CABLE - CFP37S/AE37G/CFP37S - C7FFS-3706G-ND
Order 'dsub cable - cfp37s/ae37g/cfp37s - C7FFS-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFS-3706G-ND.
DSUB CABLE - CFP37T/AE37G/CFP37T - C7FFT-3706G-ND
Order 'dsub cable - cfp37t/ae37g/cfp37t - C7FFT-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFT-3706G-ND.
DSUB CABLE - CFP37G/AE37G/X - C7FXG-3706G-ND
Order 'dsub cable - cfp37g/ae37g/x - C7FXG-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-3706G-ND.
DSUB CABLE - CFP37S/AE37G/X - C7FXS-3706G-ND
Order 'dsub cable - cfp37s/ae37g/x - C7FXS-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXS-3706G-ND.
DSUB CABLE - CFP37T/AE37G/X - C7FXT-3706G-ND
Order 'dsub cable - cfp37t/ae37g/x - C7FXT-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXT-3706G-ND.
DSUB CABLE - CMP37G/AE37G/CFP37G - C7MFG-3706G-ND
Order 'dsub cable - cmp37g/ae37g/cfp37g - C7MFG-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFG-3706G-ND.
DSUB CABLE - CMP37S/AE37G/CFP37S - C7MFS-3706G-ND
Order 'dsub cable - cmp37s/ae37g/cfp37s - C7MFS-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFS-3706G-ND.
DSUB CABLE - CMP37T/AE37G/CFP37T - C7MFT-3706G-ND
Order 'dsub cable - cmp37t/ae37g/cfp37t - C7MFT-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-3706G-ND.
DSUB CABLE - CMP37G/AE37G/CMP37G - C7MMG-3706G-ND
Order 'dsub cable - cmp37g/ae37g/cmp37g - C7MMG-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMG-3706G-ND.
DSUB CABLE - CMP37S/AE37G/CMP37S - C7MMS-3706G-ND
Order 'dsub cable - cmp37s/ae37g/cmp37s - C7MMS-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMS-3706G-ND.
DSUB CABLE - CMP37T/AE37G/CMP37T - C7MMT-3706G-ND
Order 'dsub cable - cmp37t/ae37g/cmp37t - C7MMT-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMT-3706G-ND.
Send this link via E-Mail
Help With This Screen