CONN EDGECARD 100PS .125 EXTEND - RBA50DRSI-S288 - Connectors
| Digi-Key Part Number | RBA50DRSI-S288-ND |
10 |
14.94000 |
Extended Price
149.40 |
| Manufacturer Part Number | RBA50DRSI-S288 | |||
| Description | CONN EDGECARD 100PS .125 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBA50DRSI-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBA50DRSI S288 RBA50DRSIS288 |
RBA50DRSI-S288 Specification Sheet
CONN EDGECARD 100PS .125 EXTEND - RBA50DRSI-S288 (RBA50DRSI-S288-ND) - Connectors
Related parts Connectors :CONN EDGECARD 100PS .125 EXTEND - RBA50DRSI-S288
Order 'conn edgecard 100ps .125 extend - RBA50DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA50DRSI-S288-ND.
CONN EDGECARD 100PS .125 EXTEND - RBA50DRSD-S288
Order 'conn edgecard 100ps .125 extend - RBA50DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA50DRSD-S288-ND.
CONN EDGECARD 100PS .125 EXTEND - RBA50DRSH-S288
Order 'conn edgecard 100ps .125 extend - RBA50DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA50DRSH-S288-ND.
CONN EDGECARD 100PS .125 EXTEND - RBA50DRSN-S288
Order 'conn edgecard 100ps .125 extend - RBA50DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA50DRSN-S288-ND.
CONN EDGECARD 100PS .125 EXTEND - RBA50DRST-S288
Order 'conn edgecard 100ps .125 extend - RBA50DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA50DRST-S288-ND.
CONN EDGECARD 100PS .125 EXTEND - RBA50DTKD-S288
Order 'conn edgecard 100ps .125 extend - RBA50DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA50DTKD-S288-ND.
CONN EDGECARD 100PS .125 EXTEND - RBA50DTKH-S288
Order 'conn edgecard 100ps .125 extend - RBA50DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA50DTKH-S288-ND.
CONN EDGECARD 100PS .125 EXTEND - RBA50DTKI-S288
Order 'conn edgecard 100ps .125 extend - RBA50DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA50DTKI-S288-ND.
CONN EDGECARD 100PS .125 EXTEND - RBA50DTKN-S288
Order 'conn edgecard 100ps .125 extend - RBA50DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA50DTKN-S288-ND.
CONN EDGECARD 100PS .125 EXTEND - RBA50DTKT-S288
Order 'conn edgecard 100ps .125 extend - RBA50DTKT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA50DTKT-S288-ND.
CONN EDGECARD 100PS .125 EXTEND - RCA50DRSD-S288
Order 'conn edgecard 100ps .125 extend - RCA50DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA50DRSD-S288-ND.
CONN EDGECARD 100PS .125 EXTEND - RCA50DRSH-S288
Order 'conn edgecard 100ps .125 extend - RCA50DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA50DRSH-S288-ND.
CONN EDGECARD 100PS .125 EXTEND - RCA50DRSI-S288
Order 'conn edgecard 100ps .125 extend - RCA50DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA50DRSI-S288-ND.
CONN EDGECARD 100PS .125 EXTEND - RCA50DRSN-S288
Order 'conn edgecard 100ps .125 extend - RCA50DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA50DRSN-S288-ND.
CONN EDGECARD 100PS .125 EXTEND - RCA50DRST-S288
Order 'conn edgecard 100ps .125 extend - RCA50DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA50DRST-S288-ND.
Send this link via E-Mail
Help With This Screen
