CONN EDGECARD 100PS R/A .125 SLD - RBA50DCBH - Connectors
| Digi-Key Part Number | RBA50DCBH-ND |
10 |
13.36500 |
Extended Price
133.65 |
| Manufacturer Part Number | RBA50DCBH | |||
| Description | CONN EDGECARD 100PS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBA50DCBH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBA50DCBH RBA50DCBH |
RBA50DCBH Specification Sheet
CONN EDGECARD 100PS R/A .125 SLD - RBA50DCBH (RBA50DCBH-ND) - Connectors
Related parts Connectors :CONN EDGECARD 100PS R/A .125 SLD - RBA50DCBH
Order 'conn edgecard 100ps r/a .125 sld - RBA50DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA50DCBH-ND.
CONN EDGECARD 100PS R/A .125 SLD - EBA50DCBD
Order 'conn edgecard 100ps r/a .125 sld - EBA50DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DCBD-ND.
CONN EDGECARD 100PS R/A .125 SLD - EBA50DCBH
Order 'conn edgecard 100ps r/a .125 sld - EBA50DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DCBH-ND.
CONN EDGECARD 100PS R/A .125 SLD - EBA50DCBI
Order 'conn edgecard 100ps r/a .125 sld - EBA50DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DCBI-ND.
CONN EDGECARD 100PS R/A .125 SLD - EBA50DCBN
Order 'conn edgecard 100ps r/a .125 sld - EBA50DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DCBN-ND.
CONN EDGECARD 100PS R/A .125 SLD - EBA50DCBS
Order 'conn edgecard 100ps r/a .125 sld - EBA50DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DCBS-ND.
CONN EDGECARD 100PS R/A .125 SLD - EBA50DCBT
Order 'conn edgecard 100ps r/a .125 sld - EBA50DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DCBT-ND.
CONN EDGECARD 100PS R/A .125 SLD - EBA50DTAD
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTAD-ND.
CONN EDGECARD 100PS R/A .125 SLD - EBA50DTAD-S273
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTAD-S273-ND.
CONN EDGECARD 100PS R/A .125 SLD - EBA50DTAD-S664
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTAD-S664-ND.
CONN EDGECARD 100PS R/A .125 SLD - EBA50DTAH
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTAH-ND.
CONN EDGECARD 100PS R/A .125 SLD - EBA50DTAI
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTAI-ND.
CONN EDGECARD 100PS R/A .125 SLD - EBA50DTAN
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTAN-ND.
CONN EDGECARD 100PS R/A .125 SLD - EBA50DTAS
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTAS-ND.
CONN EDGECARD 100PS R/A .125 SLD - EBA50DTAT
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTAT-ND.
Send this link via E-Mail
Help With This Screen
