Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBA36DTMT-S664
CONN EDGECARD 72POS R/A .125 SLD - RBA36DTMT-S664 - Connectors, Interconnects
| Digi-Key Part Number | RBA36DTMT-S664-ND |
10 |
16.09500 |
Extended Price
160.95 |
| Manufacturer Part Number | RBA36DTMT-S664 | |||
| Description | CONN EDGECARD 72POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBA36DTMT-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBA36DTMT S664 RBA36DTMTS664 |
CONN EDGECARD 72POS R/A .125 SLD - RBA36DTMT-S664 (RBA36DTMT-S664-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBA36DTMT-S664Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBA36DTMT-S664
Order 'conn edgecard 72pos r/a .125 sld - RBA36DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA36DTMT-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBA36DTMT
Order 'conn edgecard 72pos r/a .125 sld - RBA36DTMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA36DTMT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBA36DTMT-S273
Order 'conn edgecard 72pos r/a .125 sld - RBA36DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA36DTMT-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA36DTAD-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAD-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA36DTAT-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAT-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA36DTAZ-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAZ-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA36DTBD-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTBD-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA36DTBT-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTBT-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA36DTBZ-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTBZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTBZ-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA36DTMD-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTMD-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA36DTMT-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTMT-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA36DTMZ-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTMZ-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA36DTAD-S664
Order 'conn edgecard 72pos r/a .125 sld - ECA36DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DTAD-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA36DTAT-S664
Order 'conn edgecard 72pos r/a .125 sld - ECA36DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DTAT-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA36DTAZ-S664
Order 'conn edgecard 72pos r/a .125 sld - ECA36DTAZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DTAZ-S664-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBA36DTMT-S664
Send this link via E-Mail
Help With This Screen
