D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7PSS-0910G-ND
DSUB CABLE - CMM09S/AE09G/CFM09S - C7PSS-0910G-ND - Cable Assemblies
| Digi-Key Part Number | C7PSS-0910G-ND |
1 10 100 250 500 1000 2500 5000 |
14.11000 10.69500 8.19160 6.82636 6.37128 5.91618 5.68864 5.46109 |
Extended Price
14.11 106.95 819.16 1706.59 3185.64 5916.18 14221.60 27305.45 |
| Manufacturer Part Number | C7PSS-0910G-ND | |||
| Description | DSUB CABLE - CMM09S/AE09G/CFM09S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C7PSS-0910G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Plug, Male Pins |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Tin |
| Type | DB09 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C7PSS 0910G ND C7PSS0910GND C7PSS 0910G ND C7PSS0910GND C7PSS-0910G |
C7PSS-0910G-ND Specification Sheet
DSUB CABLE - CMM09S/AE09G/CFM09S - C7PSS-0910G-ND (C7PSS-0910G-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7PSS-0910G-NDD-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7PSS-0910G-ND
Order 'dsub cable - cmm09s/ae09g/cfm09s - C7PSS-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PSS-0910G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7PSS-0906G-ND
Order 'dsub cable - cmm09s/ae09g/cfm09s - C7PSS-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PSS-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7PSS-0906M-ND
Order 'dsub cable - cmm09s/ae09m/cfm09s - C7PSS-0906M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PSS-0906M-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7PSS-0910M-ND
Order 'dsub cable - cmm09s/ae09m/cfm09s - C7PSS-0910M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PSS-0910M-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7PXS-0910G-ND
Order 'dsub cable - cmm09s/ae09g/x - C7PXS-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PXS-0910G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FFG-0910G-ND
Order 'dsub cable - cfp09g/ae09g/cfp09g - C7FFG-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFG-0910G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FFS-0910G-ND
Order 'dsub cable - cfp09s/ae09g/cfp09s - C7FFS-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFS-0910G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FFT-0910G-ND
Order 'dsub cable - cfp09t/ae09g/cfp09t - C7FFT-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFT-0910G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FXG-0910G-ND
Order 'dsub cable - cfp09g/ae09g/x - C7FXG-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-0910G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FXS-0910G-ND
Order 'dsub cable - cfp09s/ae09g/x - C7FXS-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXS-0910G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FXT-0910G-ND
Order 'dsub cable - cfp09t/ae09g/x - C7FXT-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXT-0910G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7MFG-0910G-ND
Order 'dsub cable - cmp09g/ae09g/cfp09g - C7MFG-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFG-0910G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7MFS-0910G-ND
Order 'dsub cable - cmp09s/ae09g/cfp09s - C7MFS-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFS-0910G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7MFT-0910G-ND
Order 'dsub cable - cmp09t/ae09g/cfp09t - C7MFT-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-0910G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7MMG-0910G-ND
Order 'dsub cable - cmp09g/ae09g/cmp09g - C7MMG-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMG-0910G-ND.
Options for D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7PSS-0910G-ND
Send this link via E-Mail
Help With This Screen
