Keywords:





CONN EDGECARD 60POS R/A .125 SLD - RBA30DTBD - Connectors

Digi-Key Part Number RBA30DTBD-ND
Price Break
10
Unit Price
11.86500
Extended Price
118.65
Manufacturer Part NumberRBA30DTBD
DescriptionCONN EDGECARD 60POS R/A .125 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRBA30DTBD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 60
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RBA30DTBD
RBA30DTBD

RBA30DTBD Specification Sheet

Image of CONN EDGECARD 60POS R/A .125 SLD - RBA30DTBD

CONN EDGECARD 60POS R/A .125 SLD - RBA30DTBD (RBA30DTBD-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 60POS R/A .125 SLD - RBA30DTBD
 Order 'conn edgecard 60pos r/a .125 sld - RBA30DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA30DTBD-ND.
CONN EDGECARD 60POS R/A .125 SLD - RBA30DTBD-S273
 Order 'conn edgecard 60pos r/a .125 sld - RBA30DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA30DTBD-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - RBA30DTBD-S664
 Order 'conn edgecard 60pos r/a .125 sld - RBA30DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA30DTBD-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DCBD
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBD-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DCBH
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBH-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DCBI
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBI-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DCBN
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBN-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DCBS
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBS-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DCBT
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBT-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAD
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAD-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAD-S273
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAD-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAD-S664
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAD-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAH
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAH-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAI
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAI-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAN
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAN-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 60POS R/A .125 SLD - RBA30DTBD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 60POS R/A .125 SLD - RBA30DTAZ-S664 Next: CONN EDGECARD 60POS R/A .125 SLD - RBA30DTBD-S273
CONN EDGECARD 60POS R/A .125 SLD - RBA30DTBD