CONN EDGECARD 60POS R/A .125 SLD - RBA30DTAZ-S273 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DTAZ-S273
| Digi-Key Part Number | RBA30DTAZ-S273-ND |
10 |
15.37500 |
Extended Price
153.75 |
| Manufacturer Part Number | RBA30DTAZ-S273 | |||
| Description | CONN EDGECARD 60POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBA30DTAZ-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBA30DTAZ S273 RBA30DTAZS273 |
RBA30DTAZ-S273 Specification Sheet
CONN EDGECARD 60POS R/A .125 SLD - RBA30DTAZ-S273 (RBA30DTAZ-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DTAZ-S273CONN EDGECARD 60POS R/A .125 SLD - RBA30DTAZ-S273
Order 'conn edgecard 60pos r/a .125 sld - RBA30DTAZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA30DTAZ-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAD-S273
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAD-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAT-S273
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAT-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAZ-S273
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAZ-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTBD-S273
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTBD-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTBT-S273
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTBT-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTBZ-S273
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTBZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTBZ-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTMD-S273
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTMD-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTMT-S273
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTMT-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTMZ-S273
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTMZ-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTAD-S273
Order 'conn edgecard 60pos r/a .125 sld - ECA30DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTAD-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTAT-S273
Order 'conn edgecard 60pos r/a .125 sld - ECA30DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTAT-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTAZ-S273
Order 'conn edgecard 60pos r/a .125 sld - ECA30DTAZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTAZ-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTBD-S273
Order 'conn edgecard 60pos r/a .125 sld - ECA30DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTBD-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTBT-S273
Order 'conn edgecard 60pos r/a .125 sld - ECA30DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTBT-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DTAZ-S273
Send this link via E-Mail
Help With This Screen
