CONN EDGECARD 60POS R/A .125 SLD - RBA30DTAS - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DTAS
| Digi-Key Part Number | RBA30DTAS-ND |
10 |
11.91000 |
Extended Price
119.10 |
| Manufacturer Part Number | RBA30DTAS | |||
| Description | CONN EDGECARD 60POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBA30DTAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBA30DTAS RBA30DTAS |
RBA30DTAS Specification Sheet
CONN EDGECARD 60POS R/A .125 SLD - RBA30DTAS (RBA30DTAS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DTASCONN EDGECARD 60POS R/A .125 SLD - RBA30DTAS
Order 'conn edgecard 60pos r/a .125 sld - RBA30DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA30DTAS-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DCBD
Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBD-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DCBH
Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBH-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DCBI
Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBI-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DCBN
Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBN-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DCBS
Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBS-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DCBT
Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBT-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAD
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAD-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAD-S273
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAD-S273-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAD-S664
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAD-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAH
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAH-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAI
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAI-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAN
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAN-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAS
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAS-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAT
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DTAS
Send this link via E-Mail
Help With This Screen
