Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DTAH
CONN EDGECARD 60POS R/A .125 SLD - RBA30DTAH
| Digi-Key Part Number | RBA30DTAH-ND |
10 |
11.49000 |
Extended Price
114.90 |
| Manufacturer Part Number | RBA30DTAH | |||
| Description | CONN EDGECARD 60POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBA30DTAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBA30DTAH RBA30DTAH |
RBA30DTAH Specification Sheet
CONN EDGECARD 60POS R/A .125 SLD - RBA30DTAH (RBA30DTAH-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DTAHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DTAH
Order 'conn edgecard 60pos r/a .125 sld - RBA30DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA30DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DCBD
Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DCBH
Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DCBI
Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA30DCBN
Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DCBS
Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DCBT
Order 'conn edgecard 60pos r/a .125 sld - EBA30DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DCBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DTAD
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DTAD-S273
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DTAD-S664
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DTAH
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DTAI
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA30DTAN
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DTAS
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DTAT
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DTAH
Send this link via E-Mail
Help With This Screen
