Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DRST-S273
CONN EDGECARD 60POS DIP .125 SLD - RBA30DRST-S273 - Connectors
| Digi-Key Part Number | RBA30DRST-S273-ND |
10 |
14.34000 |
Extended Price
143.40 |
| Manufacturer Part Number | RBA30DRST-S273 | |||
| Description | CONN EDGECARD 60POS DIP .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBA30DRST-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBA30DRST S273 RBA30DRSTS273 |
RBA30DRST-S273 Specification Sheet
CONN EDGECARD 60POS DIP .125 SLD - RBA30DRST-S273 (RBA30DRST-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DRST-S273Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DRST-S273
Order 'conn edgecard 60pos dip .125 sld - RBA30DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA30DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DRSD-S273
Order 'conn edgecard 60pos dip .125 sld - EBA30DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DRST-S273
Order 'conn edgecard 60pos dip .125 sld - EBA30DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DRSZ-S273
Order 'conn edgecard 60pos dip .125 sld - EBA30DRSZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA30DRSD-S273
Order 'conn edgecard 60pos dip .125 sld - ECA30DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA30DRST-S273
Order 'conn edgecard 60pos dip .125 sld - ECA30DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA30DRSZ-S273
Order 'conn edgecard 60pos dip .125 sld - ECA30DRSZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRSZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA30DRSD-S273
Order 'conn edgecard 60pos dip .125 sld - ESA30DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA30DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA30DRST-S273
Order 'conn edgecard 60pos dip .125 sld - ESA30DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA30DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA30DRSZ-S273
Order 'conn edgecard 60pos dip .125 sld - ESA30DRSZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA30DRSZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA30DRSD-S273
Order 'conn edgecard 60pos dip .125 sld - GBA30DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA30DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA30DRST-S273
Order 'conn edgecard 60pos dip .125 sld - GBA30DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA30DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA30DRSZ-S273
Order 'conn edgecard 60pos dip .125 sld - GBA30DRSZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA30DRSZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA30DRSD-S273
Order 'conn edgecard 60pos dip .125 sld - GCA30DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA30DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA30DRST-S273
Order 'conn edgecard 60pos dip .125 sld - GCA30DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA30DRST-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DRST-S273
Send this link via E-Mail
Help With This Screen
