Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBA30DRSI-S288

CONN EDGECARD 60POS .125 EXTEND - RBA30DRSI-S288

Digi-Key Part Number RBA30DRSI-S288-ND
Price Break
10
Unit Price
10.84500
Extended Price
108.45
Manufacturer Part NumberRBA30DRSI-S288
DescriptionCONN EDGECARD 60POS .125 EXTEND
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBA30DRSI-S288
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBA30DRSI-S288
Technical/Catalog InformationRBA30DRSI-S288
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 60
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RBA30DRSI S288
RBA30DRSIS288

RBA30DRSI-S288 Specification Sheet

Image of CONN EDGECARD 60POS .125 EXTEND - RBA30DRSI-S288

CONN EDGECARD 60POS .125 EXTEND - RBA30DRSI-S288 (RBA30DRSI-S288-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBA30DRSI-S288
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBA30DRSI-S288
 Order 'conn edgecard 60pos .125 extend - RBA30DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA30DRSI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA30DRMD-S288
 Order 'conn edgecard 60pos .125 extend - ECA30DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA30DRMH-S288
 Order 'conn edgecard 60pos .125 extend - ECA30DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA30DRMI-S288
 Order 'conn edgecard 60pos .125 extend - ECA30DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECA30DRMN-S288
 Order 'conn edgecard 60pos .125 extend - ECA30DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA30DRMT-S288
 Order 'conn edgecard 60pos .125 extend - ECA30DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA30DRSD-S288
 Order 'conn edgecard 60pos .125 extend - ECA30DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRSD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA30DRSI-S288
 Order 'conn edgecard 60pos .125 extend - ECA30DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRSI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECA30DRSN-S288
 Order 'conn edgecard 60pos .125 extend - ECA30DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRSN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA30DRST-S288
 Order 'conn edgecard 60pos .125 extend - ECA30DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRST-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA30DTKD-S288
 Order 'conn edgecard 60pos .125 extend - ECA30DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTKD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA30DTKH-S288
 Order 'conn edgecard 60pos .125 extend - ECA30DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTKH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA30DTKI-S288
 Order 'conn edgecard 60pos .125 extend - ECA30DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTKI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECA30DTKN-S288
 Order 'conn edgecard 60pos .125 extend - ECA30DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTKN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECA30DTKT-S288
 Order 'conn edgecard 60pos .125 extend - ECA30DTKT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTKT-S288-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBA30DRSI-S288
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 60POS .125 EXTEND - RBA30DRSI-S288
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 60POS .125 EXTEND - RBA30DRSD-S288 Next: CONN EDGECARD 60POS .125 EXTEND - RBA30DRSN-S288
CONN EDGECARD 60POS .125 EXTEND - RBA30DRSI-S288