Keywords:





CONN EDGECARD 60POS DIP .125 SLD - RBA30DRSD-S664 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DRSD-S664

Digi-Key Part Number RBA30DRSD-S664-ND
Price Break
10
Unit Price
12.25500
Extended Price
122.55
Manufacturer Part NumberRBA30DRSD-S664
DescriptionCONN EDGECARD 60POS DIP .125 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DRSD-S664
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DRSD-S664
Technical/Catalog InformationRBA30DRSD-S664
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.125" (3.18mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 60
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RBA30DRSD S664
RBA30DRSDS664

RBA30DRSD-S664 Specification Sheet

Image of CONN EDGECARD 60POS DIP .125 SLD - RBA30DRSD-S664

CONN EDGECARD 60POS DIP .125 SLD - RBA30DRSD-S664 (RBA30DRSD-S664-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DRSD-S664
CONN EDGECARD 60POS DIP .125 SLD - RBA30DRSD-S664
 Order 'conn edgecard 60pos dip .125 sld - RBA30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSD-S664
 Order 'conn edgecard 60pos dip .125 sld - EBA30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRST-S664
 Order 'conn edgecard 60pos dip .125 sld - EBA30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRST-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSZ-S664
 Order 'conn edgecard 60pos dip .125 sld - EBA30DRSZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSZ-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - ECA30DRSD-S664
 Order 'conn edgecard 60pos dip .125 sld - ECA30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - ECA30DRST-S664
 Order 'conn edgecard 60pos dip .125 sld - ECA30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRST-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - ECA30DRSZ-S664
 Order 'conn edgecard 60pos dip .125 sld - ECA30DRSZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRSZ-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - ESA30DRSD-S664
 Order 'conn edgecard 60pos dip .125 sld - ESA30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - ESA30DRST-S664
 Order 'conn edgecard 60pos dip .125 sld - ESA30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA30DRST-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - ESA30DRSZ-S664
 Order 'conn edgecard 60pos dip .125 sld - ESA30DRSZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA30DRSZ-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - GBA30DRSD-S664
 Order 'conn edgecard 60pos dip .125 sld - GBA30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - GBA30DRST-S664
 Order 'conn edgecard 60pos dip .125 sld - GBA30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA30DRST-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - GBA30DRSZ-S664
 Order 'conn edgecard 60pos dip .125 sld - GBA30DRSZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA30DRSZ-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - GCA30DRSD-S664
 Order 'conn edgecard 60pos dip .125 sld - GCA30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - GCA30DRST-S664
 Order 'conn edgecard 60pos dip .125 sld - GCA30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA30DRST-S664-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA30DRSD-S664
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 60POS DIP .125 SLD - RBA30DRSD-S664
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 60POS DIP .125 SLD - RBA30DRSD-S273 Next: CONN EDGECARD 60POS DIP .125 SLD - RBA30DRST-S273
CONN EDGECARD 60POS DIP .125 SLD - RBA30DRSD-S664