Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBA28DRMH-S288
CONN EDGECARD 56POS .125 EXTEND - RBA28DRMH-S288 - Connectors, Interconnects
| Digi-Key Part Number | RBA28DRMH-S288-ND |
10 |
10.38000 |
Extended Price
103.80 |
| Manufacturer Part Number | RBA28DRMH-S288 | |||
| Description | CONN EDGECARD 56POS .125 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBA28DRMH-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBA28DRMH S288 RBA28DRMHS288 |
CONN EDGECARD 56POS .125 EXTEND - RBA28DRMH-S288 (RBA28DRMH-S288-ND) - Connectors, Interconnects
Related parts Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBA28DRMH-S288Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBA28DRMH-S288
Order 'conn edgecard 56pos .125 extend - RBA28DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA28DRMH-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA28DRMD-S288
Order 'conn edgecard 56pos .125 extend - EBA28DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMD-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA28DRMH-S288
Order 'conn edgecard 56pos .125 extend - EBA28DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMH-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA28DRMI-S288
Order 'conn edgecard 56pos .125 extend - EBA28DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMI-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA28DRMN-S288
Order 'conn edgecard 56pos .125 extend - EBA28DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMN-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA28DRMT-S288
Order 'conn edgecard 56pos .125 extend - EBA28DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRMT-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA28DRSD-S288
Order 'conn edgecard 56pos .125 extend - EBA28DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRSD-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA28DRSI-S288
Order 'conn edgecard 56pos .125 extend - EBA28DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRSI-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA28DRSN-S288
Order 'conn edgecard 56pos .125 extend - EBA28DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRSN-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA28DRST-S288
Order 'conn edgecard 56pos .125 extend - EBA28DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DRST-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA28DTKD-S288
Order 'conn edgecard 56pos .125 extend - EBA28DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DTKD-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA28DTKH-S288
Order 'conn edgecard 56pos .125 extend - EBA28DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DTKH-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA28DTKI-S288
Order 'conn edgecard 56pos .125 extend - EBA28DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DTKI-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA28DTKN-S288
Order 'conn edgecard 56pos .125 extend - EBA28DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DTKN-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA28DTKT-S288
Order 'conn edgecard 56pos .125 extend - EBA28DTKT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA28DTKT-S288-ND.
Options for Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBA28DRMH-S288
Send this link via E-Mail
Help With This Screen
