DSUB CABLE - CMM09T/AE09G/CMM09T - C7PPT-0906G-ND - Cable Assemblies
| Digi-Key Part Number | C7PPT-0906G-ND |
1 10 100 250 500 1000 2500 5000 |
8.16000 6.18400 4.73690 3.94740 3.68424 3.42108 3.28950 3.15792 |
Extended Price
8.16 61.84 473.69 986.85 1842.12 3421.08 8223.75 15789.60 |
| Manufacturer Part Number | C7PPT-0906G-ND | |||
| Description | DSUB CABLE - CMM09T/AE09G/CMM09T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C7PPT-0906G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Male Pin Plug |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Tin, Undefined |
| Type | DB09 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C7PPT 0906G ND C7PPT0906GND C7PPT 0906G ND C7PPT0906GND C7PPT-0906G |
DSUB CABLE - CMM09T/AE09G/CMM09T - C7PPT-0906G-ND (C7PPT-0906G-ND) - Cable Assemblies
Related parts Cable Assemblies :DSUB CABLE - CFP09G/AE09G/CFP09G - C7FFG-0906G-ND
Order 'dsub cable - cfp09g/ae09g/cfp09g - C7FFG-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFG-0906G-ND.
DSUB CABLE - CFP09S/AE09G/CFP09S - C7FFS-0906G-ND
Order 'dsub cable - cfp09s/ae09g/cfp09s - C7FFS-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFS-0906G-ND.
DSUB CABLE - CFP09T/AE09G/CFP09T - C7FFT-0906G-ND
Order 'dsub cable - cfp09t/ae09g/cfp09t - C7FFT-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFT-0906G-ND.
DSUB CABLE - CFP09G/AE09G/X - C7FXG-0906G-ND
Order 'dsub cable - cfp09g/ae09g/x - C7FXG-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-0906G-ND.
DSUB CABLE - CFP09S/AE09G/X - C7FXS-0906G-ND
Order 'dsub cable - cfp09s/ae09g/x - C7FXS-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXS-0906G-ND.
DSUB CABLE - CFP09T/AE09G/X - C7FXT-0906G-ND
Order 'dsub cable - cfp09t/ae09g/x - C7FXT-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXT-0906G-ND.
DSUB CABLE - CMP09G/AE09G/CFP09G - C7MFG-0906G-ND
Order 'dsub cable - cmp09g/ae09g/cfp09g - C7MFG-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFG-0906G-ND.
DSUB CABLE - CMP09S/AE09G/CFP09S - C7MFS-0906G-ND
Order 'dsub cable - cmp09s/ae09g/cfp09s - C7MFS-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFS-0906G-ND.
DSUB CABLE - CMP09T/AE09G/CFP09T - C7MFT-0906G-ND
Order 'dsub cable - cmp09t/ae09g/cfp09t - C7MFT-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-0906G-ND.
DSUB CABLE - CMP09G/AE09G/CMP09G - C7MMG-0906G-ND
Order 'dsub cable - cmp09g/ae09g/cmp09g - C7MMG-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMG-0906G-ND.
DSUB CABLE - CMP09S/AE09G/CMP09S - C7MMS-0906G-ND
Order 'dsub cable - cmp09s/ae09g/cmp09s - C7MMS-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMS-0906G-ND.
DSUB CABLE - CMP09T/AE09G/CMP09T - C7MMT-0906G-ND
Order 'dsub cable - cmp09t/ae09g/cmp09t - C7MMT-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMT-0906G-ND.
DSUB CABLE - CMP09G/AE09G/X - C7MXG-0906G-ND
Order 'dsub cable - cmp09g/ae09g/x - C7MXG-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXG-0906G-ND.
DSUB CABLE - CMP09S/AE09G/X - C7MXS-0906G-ND
Order 'dsub cable - cmp09s/ae09g/x - C7MXS-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXS-0906G-ND.
DSUB CABLE - CMP09T/AE09G/X - C7MXT-0906G-ND
Order 'dsub cable - cmp09t/ae09g/x - C7MXT-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXT-0906G-ND.
Send this link via E-Mail
Help With This Screen