DSUB CABLE - CMM09S/AE09G/CMM09S - C7PPS-0910G-ND - Cable Assemblies
| Digi-Key Part Number | C7PPS-0910G-ND |
1 10 100 250 500 1000 2500 5000 |
13.83000 10.48300 8.02960 6.69136 6.24528 5.79918 5.57614 5.35309 |
Extended Price
13.83 104.83 802.96 1672.84 3122.64 5799.18 13940.35 26765.45 |
| Manufacturer Part Number | C7PPS-0910G-ND | |||
| Description | DSUB CABLE - CMM09S/AE09G/CMM09S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C7PPS-0910G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Tin |
| Type | DB09 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C7PPS 0910G ND C7PPS0910GND C7PPS 0910G ND C7PPS0910GND C7PPS-0910G |
C7PPS-0910G-ND Specification Sheet
DSUB CABLE - CMM09S/AE09G/CMM09S - C7PPS-0910G-ND (C7PPS-0910G-ND) - Cable Assemblies
Related parts Cable Assemblies :DSUB CABLE - CFP09G/AE09G/CFP09G - C7FFG-0910G-ND
Order 'dsub cable - cfp09g/ae09g/cfp09g - C7FFG-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFG-0910G-ND.
DSUB CABLE - CFP09S/AE09G/CFP09S - C7FFS-0910G-ND
Order 'dsub cable - cfp09s/ae09g/cfp09s - C7FFS-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFS-0910G-ND.
DSUB CABLE - CFP09T/AE09G/CFP09T - C7FFT-0910G-ND
Order 'dsub cable - cfp09t/ae09g/cfp09t - C7FFT-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFT-0910G-ND.
DSUB CABLE - CFP09G/AE09G/X - C7FXG-0910G-ND
Order 'dsub cable - cfp09g/ae09g/x - C7FXG-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-0910G-ND.
DSUB CABLE - CFP09S/AE09G/X - C7FXS-0910G-ND
Order 'dsub cable - cfp09s/ae09g/x - C7FXS-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXS-0910G-ND.
DSUB CABLE - CFP09T/AE09G/X - C7FXT-0910G-ND
Order 'dsub cable - cfp09t/ae09g/x - C7FXT-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXT-0910G-ND.
DSUB CABLE - CMP09G/AE09G/CFP09G - C7MFG-0910G-ND
Order 'dsub cable - cmp09g/ae09g/cfp09g - C7MFG-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFG-0910G-ND.
DSUB CABLE - CMP09S/AE09G/CFP09S - C7MFS-0910G-ND
Order 'dsub cable - cmp09s/ae09g/cfp09s - C7MFS-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFS-0910G-ND.
DSUB CABLE - CMP09T/AE09G/CFP09T - C7MFT-0910G-ND
Order 'dsub cable - cmp09t/ae09g/cfp09t - C7MFT-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-0910G-ND.
DSUB CABLE - CMP09G/AE09G/CMP09G - C7MMG-0910G-ND
Order 'dsub cable - cmp09g/ae09g/cmp09g - C7MMG-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMG-0910G-ND.
DSUB CABLE - CMP09S/AE09G/CMP09S - C7MMS-0910G-ND
Order 'dsub cable - cmp09s/ae09g/cmp09s - C7MMS-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMS-0910G-ND.
DSUB CABLE - CMP09T/AE09G/CMP09T - C7MMT-0910G-ND
Order 'dsub cable - cmp09t/ae09g/cmp09t - C7MMT-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMT-0910G-ND.
DSUB CABLE - CMP09G/AE09G/X - C7MXG-0910G-ND
Order 'dsub cable - cmp09g/ae09g/x - C7MXG-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXG-0910G-ND.
DSUB CABLE - CMP09S/AE09G/X - C7MXS-0910G-ND
Order 'dsub cable - cmp09s/ae09g/x - C7MXS-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXS-0910G-ND.
DSUB CABLE - CMP09T/AE09G/X - C7MXT-0910G-ND
Order 'dsub cable - cmp09t/ae09g/x - C7MXT-0910G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXT-0910G-ND.
Send this link via E-Mail
Help With This Screen
