D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7PPS-0906G-ND
DSUB CABLE - CMM09S/AE09G/CMM09S - C7PPS-0906G-ND - Cable Assemblies
| Digi-Key Part Number | C7PPS-0906G-ND |
1 10 100 250 500 1000 2500 5000 |
13.75000 10.42600 7.98580 6.65484 6.21118 5.76752 5.54569 5.32386 |
Extended Price
13.75 104.26 798.58 1663.71 3105.59 5767.52 13864.23 26619.30 |
| Manufacturer Part Number | C7PPS-0906G-ND | |||
| Description | DSUB CABLE - CMM09S/AE09G/CMM09S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C7PPS-0906G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Tin |
| Type | DB09 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C7PPS 0906G ND C7PPS0906GND C7PPS 0906G ND C7PPS0906GND C7PPS-0906G |
C7PPS-0906G-ND Specification Sheet
DSUB CABLE - CMM09S/AE09G/CMM09S - C7PPS-0906G-ND (C7PPS-0906G-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7PPS-0906G-NDD-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7PPS-0906G-ND
Order 'dsub cable - cmm09s/ae09g/cmm09s - C7PPS-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7PPS-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FFG-0906G-ND
Order 'dsub cable - cfp09g/ae09g/cfp09g - C7FFG-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFG-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FFS-0906G-ND
Order 'dsub cable - cfp09s/ae09g/cfp09s - C7FFS-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFS-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FFT-0906G-ND
Order 'dsub cable - cfp09t/ae09g/cfp09t - C7FFT-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFT-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FXG-0906G-ND
Order 'dsub cable - cfp09g/ae09g/x - C7FXG-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FXS-0906G-ND
Order 'dsub cable - cfp09s/ae09g/x - C7FXS-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXS-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FXT-0906G-ND
Order 'dsub cable - cfp09t/ae09g/x - C7FXT-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXT-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MFG-0906G-ND
Order 'dsub cable - cmp09g/ae09g/cfp09g - C7MFG-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFG-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MFS-0906G-ND
Order 'dsub cable - cmp09s/ae09g/cfp09s - C7MFS-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFS-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MFT-0906G-ND
Order 'dsub cable - cmp09t/ae09g/cfp09t - C7MFT-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MMG-0906G-ND
Order 'dsub cable - cmp09g/ae09g/cmp09g - C7MMG-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMG-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MMS-0906G-ND
Order 'dsub cable - cmp09s/ae09g/cmp09s - C7MMS-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMS-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MMT-0906G-ND
Order 'dsub cable - cmp09t/ae09g/cmp09t - C7MMT-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMT-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MXG-0906G-ND
Order 'dsub cable - cmp09g/ae09g/x - C7MXG-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXG-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MXS-0906G-ND
Order 'dsub cable - cmp09s/ae09g/x - C7MXS-0906G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXS-0906G-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7PPS-0906G-ND
Send this link via E-Mail
Help With This Screen
