Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSM43DREF
CONN EDGECARD 86POS .156 EYELET - HSM43DREF - Connectors
| Digi-Key Part Number | HSM43DREF-ND |
10 |
99.63000 |
Extended Price
996.30 |
| Manufacturer Part Number | HSM43DREF | |||
| Description | CONN EDGECARD 86POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSM43DREF |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSM43DREF HSM43DREF |
HSM43DREF Specification Sheet
CONN EDGECARD 86POS .156 EYELET - HSM43DREF (HSM43DREF-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSM43DREFGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSM43DREF
Order 'conn edgecard 86pos .156 eyelet - HSM43DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSM43DREF-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMM43DSEI
Order 'conn edgecard 86pos .156 eyelet - FMM43DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMM43DSEI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSEF
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSEF-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSEH
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSEH-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEH-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSEI
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSEI-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEI-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM43DSEN
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM43DSEN-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEN-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSEP-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEP-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSES
Order 'conn edgecard 86pos .156 eyelet - ABM43DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSES-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSES-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSES-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DSEF
Order 'conn edgecard 86pos .156 eyelet - ACM43DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSEF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DSEF-S243
Order 'conn edgecard 86pos .156 eyelet - ACM43DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSEF-S243-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSM43DREF
Send this link via E-Mail
Help With This Screen
