CONN EDGECARD 50POS .156 EYELET - HSM25DREI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSM25DREI
| Digi-Key Part Number | HSM25DREI-ND |
10 |
58.98000 |
Extended Price
589.80 |
| Manufacturer Part Number | HSM25DREI | |||
| Description | CONN EDGECARD 50POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSM25DREI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSM25DREI HSM25DREI |
HSM25DREI Specification Sheet
CONN EDGECARD 50POS .156 EYELET - HSM25DREI (HSM25DREI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSM25DREICONN EDGECARD 50POS .156 EYELET - HSM25DREI
Order 'conn edgecard 50pos .156 eyelet - HSM25DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSM25DREI-ND.
CONN EDGECARD 50POS .156 EYELET - ABM25DSEF
Order 'conn edgecard 50pos .156 eyelet - ABM25DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSEF-ND.
CONN EDGECARD 50POS .156 EYELET - ABM25DSEF-S243
Order 'conn edgecard 50pos .156 eyelet - ABM25DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSEF-S243-ND.
CONN EDGECARD 50POS .156 EYELET - ABM25DSEH
Order 'conn edgecard 50pos .156 eyelet - ABM25DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSEH-ND.
CONN EDGECARD 50POS .156 EYELET - ABM25DSEH-S243
Order 'conn edgecard 50pos .156 eyelet - ABM25DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSEH-S243-ND.
CONN EDGECARD 50POS .156 EYELET - ABM25DSEI
Order 'conn edgecard 50pos .156 eyelet - ABM25DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSEI-ND.
CONN EDGECARD 50POS .156 EYELET - ABM25DSEI-S243
Order 'conn edgecard 50pos .156 eyelet - ABM25DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSEI-S243-ND.
CONN EDGECARD 50POS .156 EYELET - ABM25DSEN
Order 'conn edgecard 50pos .156 eyelet - ABM25DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSEN-ND.
CONN EDGECARD 50POS .156 EYELET - ABM25DSEN-S243
Order 'conn edgecard 50pos .156 eyelet - ABM25DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSEN-S243-ND.
CONN EDGECARD 50POS .156 EYELET - ABM25DSEP-S243
Order 'conn edgecard 50pos .156 eyelet - ABM25DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSEP-S243-ND.
CONN EDGECARD 50POS .156 EYELET - ABM25DSES
Order 'conn edgecard 50pos .156 eyelet - ABM25DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSES-ND.
CONN EDGECARD 50POS .156 EYELET - ABM25DSES-S243
Order 'conn edgecard 50pos .156 eyelet - ABM25DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSES-S243-ND.
CONN EDGECARD 50POS .156 EYELET - ACM25DSEF
Order 'conn edgecard 50pos .156 eyelet - ACM25DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM25DSEF-ND.
CONN EDGECARD 50POS .156 EYELET - ACM25DSEF-S243
Order 'conn edgecard 50pos .156 eyelet - ACM25DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM25DSEF-S243-ND.
CONN EDGECARD 50POS .156 EYELET - ACM25DSEH
Order 'conn edgecard 50pos .156 eyelet - ACM25DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM25DSEH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSM25DREI
Send this link via E-Mail
Help With This Screen
