D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MXS-2506M-ND
DSUB CABLE - CMP25S/AE25M/X - C7MXS-2506M-ND
| Digi-Key Part Number | C7MXS-2506M-ND |
1 10 100 250 500 1000 2500 5000 |
10.62000 8.04900 6.16550 5.13796 4.79542 4.45289 4.28162 4.11036 |
Extended Price
10.62 80.49 616.55 1284.49 2397.71 4452.89 10704.05 20551.80 |
| Manufacturer Part Number | C7MXS-2506M-ND | |||
| Description | DSUB CABLE - CMP25S/AE25M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C7MXS-2506M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Individual Wire Leads |
| Color | Multiple, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Tin |
| Type | DB25 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C7MXS 2506M ND C7MXS2506MND C7MXS 2506M ND C7MXS2506MND C7MXS-2506M |
C7MXS-2506M-ND Specification Sheet
DSUB CABLE - CMP25S/AE25M/X - C7MXS-2506M-ND (C7MXS-2506M-ND)
Related parts D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MXS-2506M-NDD-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MXS-2506M-ND
Order 'dsub cable - cmp25s/ae25m/x - C7MXS-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXS-2506M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MFS-2506M-ND
Order 'dsub cable - cmp25s/ae25m/cfp25s - C7MFS-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFS-2506M-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7MXS-2510M-ND
Order 'dsub cable - cmp25s/ae25m/x - C7MXS-2510M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXS-2510M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FFG-2506M-ND
Order 'dsub cable - cfp25g/ae25m/cfp25g - C7FFG-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFG-2506M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FFS-2506M-ND
Order 'dsub cable - cfp25s/ae25m/cfp25s - C7FFS-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFS-2506M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FFT-2506M-ND
Order 'dsub cable - cfp25t/ae25m/cfp25t - C7FFT-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFT-2506M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FXG-2506M-ND
Order 'dsub cable - cfp25g/ae25m/x - C7FXG-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-2506M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FXS-2506M-ND
Order 'dsub cable - cfp25s/ae25m/x - C7FXS-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXS-2506M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FXT-2506M-ND
Order 'dsub cable - cfp25t/ae25m/x - C7FXT-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXT-2506M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MFG-2506M-ND
Order 'dsub cable - cmp25g/ae25m/cfp25g - C7MFG-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFG-2506M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MFT-2506M-ND
Order 'dsub cable - cmp25t/ae25m/cfp25t - C7MFT-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-2506M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MMG-2506M-ND
Order 'dsub cable - cmp25g/ae25m/cmp25g - C7MMG-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMG-2506M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MMT-2506M-ND
Order 'dsub cable - cmp25t/ae25m/cmp25t - C7MMT-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMT-2506M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MXG-2506M-ND
Order 'dsub cable - cmp25g/ae25m/x - C7MXG-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXG-2506M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MXS-2506G-ND
Order 'dsub cable - cmp25s/ae25g/x - C7MXS-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXS-2506G-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MXS-2506M-ND
Send this link via E-Mail
Help With This Screen
