DSUB CABLE - CMP25S/AE25G/X - C7MXS-2506G-ND - Cable Assemblies
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MXS-2506G-ND
| Digi-Key Part Number | C7MXS-2506G-ND |
1 10 100 250 500 1000 2500 5000 |
10.02000 7.59800 5.81960 4.84968 4.52636 4.20304 4.04139 3.87973 |
Extended Price
10.02 75.98 581.96 1212.42 2263.18 4203.04 10103.48 19398.65 |
| Manufacturer Part Number | C7MXS-2506G-ND | |||
| Description | DSUB CABLE - CMP25S/AE25G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C7MXS-2506G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Individual Wire Leads |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Tin |
| Type | DB25 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C7MXS 2506G ND C7MXS2506GND C7MXS 2506G ND C7MXS2506GND C7MXS-2506G |
C7MXS-2506G-ND Specification Sheet
DSUB CABLE - CMP25S/AE25G/X - C7MXS-2506G-ND (C7MXS-2506G-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MXS-2506G-NDDSUB CABLE - CMP25S/AE25G/X - C7MXS-2506G-ND
Order 'dsub cable - cmp25s/ae25g/x - C7MXS-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXS-2506G-ND.
DSUB CABLE - CMP25S/AE25G/CFP25S - C7MFS-2506G-ND
Order 'dsub cable - cmp25s/ae25g/cfp25s - C7MFS-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFS-2506G-ND.
DSUB CABLE - CMP25S/AE25G/X - C7MXS-2510G-ND
Order 'dsub cable - cmp25s/ae25g/x - C7MXS-2510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXS-2510G-ND.
DSUB CABLE - CFP25G/AE25G/CFP25G - C7FFG-2506G-ND
Order 'dsub cable - cfp25g/ae25g/cfp25g - C7FFG-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFG-2506G-ND.
DSUB CABLE - CFP25S/AE25G/CFP25S - C7FFS-2506G-ND
Order 'dsub cable - cfp25s/ae25g/cfp25s - C7FFS-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFS-2506G-ND.
DSUB CABLE - CFP25T/AE25G/CFP25T - C7FFT-2506G-ND
Order 'dsub cable - cfp25t/ae25g/cfp25t - C7FFT-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFT-2506G-ND.
DSUB CABLE - CFP25G/AE25G/X - C7FXG-2506G-ND
Order 'dsub cable - cfp25g/ae25g/x - C7FXG-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-2506G-ND.
DSUB CABLE - CFP25S/AE25G/X - C7FXS-2506G-ND
Order 'dsub cable - cfp25s/ae25g/x - C7FXS-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXS-2506G-ND.
DSUB CABLE - CFP25T/AE25G/X - C7FXT-2506G-ND
Order 'dsub cable - cfp25t/ae25g/x - C7FXT-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXT-2506G-ND.
DSUB CABLE - CMP25G/AE25G/CFP25G - C7MFG-2506G-ND
Order 'dsub cable - cmp25g/ae25g/cfp25g - C7MFG-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFG-2506G-ND.
DSUB CABLE - CMP25T/AE25G/CFP25T - C7MFT-2506G-ND
Order 'dsub cable - cmp25t/ae25g/cfp25t - C7MFT-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-2506G-ND.
DSUB CABLE - CMP25G/AE25G/CMP25G - C7MMG-2506G-ND
Order 'dsub cable - cmp25g/ae25g/cmp25g - C7MMG-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMG-2506G-ND.
DSUB CABLE - CMP25T/AE25G/CMP25T - C7MMT-2506G-ND
Order 'dsub cable - cmp25t/ae25g/cmp25t - C7MMT-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMT-2506G-ND.
DSUB CABLE - CMP25G/AE25G/X - C7MXG-2506G-ND
Order 'dsub cable - cmp25g/ae25g/x - C7MXG-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXG-2506G-ND.
DSUB CABLE - CMP25S/AE25M/X - C7MXS-2506M-ND
Order 'dsub cable - cmp25s/ae25m/x - C7MXS-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXS-2506M-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MXS-2506G-ND
Send this link via E-Mail
Help With This Screen
