Keywords:





AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NJ - Audio Products

Digi-Key Part Number 458-1017-ND
Price Break
25
Unit Price
56.50520
Extended Price
1412.63
Manufacturer Part NumberSC110NJ
DescriptionAUD SIG DEV 30-120VAC/DC PNL MNT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSC110NJ
VendorMallory Sonalert Products Inc
CategoryAudio Products
TypeAudible Signal Device
Sound Pressure Level80dB ~ 95dB
Mounting TypePanel Mount
Capacitance @ Frequency-
Frequency2.9kHz
PackagingBulk
Operating ModeSlow Pulse
Voltage Range30 ~ 120VAC/DC
Voltage - Rated 30 ~ 120VAC/DC
Current Rating6 ~ 24mA
Size / DimensionCircular - 42.85mm Dia x 32.6mm H
TerminationScrew Terminals
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SC110NJ
SC110NJ
458 1017 ND
4581017ND
458-1017

SC110NJ Specification Sheet

Image of AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NJ

AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NJ (458-1017-ND) - Audio Products

Related parts Audio Products:
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NJ
 Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1017-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110
 Order 'aud sig dev 30-120vac/dc pnl mnt - SC110' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1013-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110D
 Order 'aud sig dev 30-120vac/dc pnl mnt - SC110D' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1014-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110N
 Order 'aud sig dev 30-120vac/dc pnl mnt - SC110N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1016-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NP
 Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1018-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110DR
 Order 'aud sig dev 30-120vac/dc pnl mnt - SC110DR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1140-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NJR
 Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NJR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110NJR-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NPR
 Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NPR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1142-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NR
 Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1141-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110R
 Order 'aud sig dev 30-120vac/dc pnl mnt - SC110R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1139-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SCH110R
 Order 'aud sig dev 30-120vac/dc pnl mnt - SCH110R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1111-ND.
AUD SIG DEV 30-12VAC/DC PNL MNT - SC110DP
 Order 'aud sig dev 30-12vac/dc pnl mnt - SC110DP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110DP-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110CP
 Order 'aud sig device 30-120vac/dc pnl - SC110CP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110CP-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110DJ
 Order 'aud sig device 30-120vac/dc pnl - SC110DJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110DJ-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110DJR
 Order 'aud sig device 30-120vac/dc pnl - SC110DJR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110DJR-ND.

Send this link via E-Mail
Help With This Screen

AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NJ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AUD SIG DEV 30-120VAC/DC PNL MNT - SC110N Next: AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NJR
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NJ