Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC30DREI-S734
CONN EDGECARD 60POS .100 EYELET - HSC30DREI-S734 - Connectors
| Digi-Key Part Number | HSC30DREI-S734-ND |
10 |
16.78500 |
Extended Price
167.85 |
| Manufacturer Part Number | HSC30DREI-S734 | |||
| Description | CONN EDGECARD 60POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSC30DREI-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSC30DREI S734 HSC30DREIS734 |
HSC30DREI-S734 Specification Sheet
CONN EDGECARD 60POS .100 EYELET - HSC30DREI-S734 (HSC30DREI-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC30DREI-S734Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC30DREI-S734
Order 'conn edgecard 60pos .100 eyelet - HSC30DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC30DREI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DREF-S734
Order 'conn edgecard 60pos .100 eyelet - GEC30DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DREH-S734
Order 'conn edgecard 60pos .100 eyelet - GEC30DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC30DREN-S734
Order 'conn edgecard 60pos .100 eyelet - GEC30DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DRES-S734
Order 'conn edgecard 60pos .100 eyelet - GEC30DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRES-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DREF-S734
Order 'conn edgecard 60pos .100 eyelet - ABC30DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DREF-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DREH-S734
Order 'conn edgecard 60pos .100 eyelet - ABC30DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DREH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DREI-S734
Order 'conn edgecard 60pos .100 eyelet - ABC30DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DREI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC30DREN-S734
Order 'conn edgecard 60pos .100 eyelet - ABC30DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DREN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRES-S734
Order 'conn edgecard 60pos .100 eyelet - ABC30DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRES-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC30DREF-S734
Order 'conn edgecard 60pos .100 eyelet - ACC30DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC30DREF-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC30DREH-S734
Order 'conn edgecard 60pos .100 eyelet - ACC30DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC30DREH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC30DREI-S734
Order 'conn edgecard 60pos .100 eyelet - ACC30DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC30DREI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC30DREN-S734
Order 'conn edgecard 60pos .100 eyelet - ACC30DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC30DREN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC30DRES-S734
Order 'conn edgecard 60pos .100 eyelet - ACC30DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC30DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC30DREI-S734
Send this link via E-Mail
Help With This Screen
