Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC30DREI
CONN EDGECARD 60POS .100 EYELET - HSC30DREI - Connectors
| Digi-Key Part Number | HSC30DREI-ND |
10 |
17.40000 |
Extended Price
174.00 |
| Manufacturer Part Number | HSC30DREI | |||
| Description | CONN EDGECARD 60POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSC30DREI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSC30DREI HSC30DREI |
HSC30DREI Specification Sheet
CONN EDGECARD 60POS .100 EYELET - HSC30DREI (HSC30DREI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC30DREIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC30DREI
Order 'conn edgecard 60pos .100 eyelet - HSC30DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC30DREI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC30DREI-S734
Order 'conn edgecard 60pos .100 eyelet - HSC30DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC30DREI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC30DREI-S93
Order 'conn edgecard 60pos .100 eyelet - HSC30DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC30DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DREF
Order 'conn edgecard 60pos .100 eyelet - GEC30DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DREF-S734
Order 'conn edgecard 60pos .100 eyelet - GEC30DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DREH
Order 'conn edgecard 60pos .100 eyelet - GEC30DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DREH-S734
Order 'conn edgecard 60pos .100 eyelet - GEC30DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DREH-S93
Order 'conn edgecard 60pos .100 eyelet - GEC30DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DREI
Order 'conn edgecard 60pos .100 eyelet - GEC30DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DREI-S93
Order 'conn edgecard 60pos .100 eyelet - GEC30DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC30DREN
Order 'conn edgecard 60pos .100 eyelet - GEC30DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC30DREN-S734
Order 'conn edgecard 60pos .100 eyelet - GEC30DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC30DREN-S93
Order 'conn edgecard 60pos .100 eyelet - GEC30DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DRES
Order 'conn edgecard 60pos .100 eyelet - GEC30DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRES-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC30DRES-S734
Order 'conn edgecard 60pos .100 eyelet - GEC30DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC30DREI
Send this link via E-Mail
Help With This Screen
