Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DTEF
CONN EDGECARD 50POS .100 EYELET - HSC25DTEF - Connectors
| Digi-Key Part Number | HSC25DTEF-ND |
10 |
57.91500 |
Extended Price
579.15 |
| Manufacturer Part Number | HSC25DTEF | |||
| Description | CONN EDGECARD 50POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSC25DTEF |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSC25DTEF HSC25DTEF |
HSC25DTEF Specification Sheet
CONN EDGECARD 50POS .100 EYELET - HSC25DTEF (HSC25DTEF-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DTEFGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DTEF
Order 'conn edgecard 50pos .100 eyelet - HSC25DTEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DTEF-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC25DREN
Order 'conn edgecard 50pos .100 eyelet - EBC25DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DREF
Order 'conn edgecard 50pos .100 eyelet - GEC25DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DREF-S734
Order 'conn edgecard 50pos .100 eyelet - GEC25DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DREH
Order 'conn edgecard 50pos .100 eyelet - GEC25DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DREH-S734
Order 'conn edgecard 50pos .100 eyelet - GEC25DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DREH-S93
Order 'conn edgecard 50pos .100 eyelet - GEC25DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DREI
Order 'conn edgecard 50pos .100 eyelet - GEC25DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DREI-S93
Order 'conn edgecard 50pos .100 eyelet - GEC25DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC25DREN
Order 'conn edgecard 50pos .100 eyelet - GEC25DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC25DREN-S734
Order 'conn edgecard 50pos .100 eyelet - GEC25DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC25DREN-S93
Order 'conn edgecard 50pos .100 eyelet - GEC25DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRES
Order 'conn edgecard 50pos .100 eyelet - GEC25DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRES-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRES-S734
Order 'conn edgecard 50pos .100 eyelet - GEC25DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRES-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRES-S93
Order 'conn edgecard 50pos .100 eyelet - GEC25DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRES-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DTEF
Send this link via E-Mail
Help With This Screen
