Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRYI
CONN EDGECARD 50POS DIP .100 SLD - HSC25DRYI - Connectors
| Digi-Key Part Number | HSC25DRYI-ND |
10 |
17.89500 |
Extended Price
178.95 |
| Manufacturer Part Number | HSC25DRYI | |||
| Description | CONN EDGECARD 50POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSC25DRYI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSC25DRYI HSC25DRYI |
HSC25DRYI Specification Sheet
CONN EDGECARD 50POS DIP .100 SLD - HSC25DRYI (HSC25DRYI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRYIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRYI
Order 'conn edgecard 50pos dip .100 sld - HSC25DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DRYI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRYI-S734
Order 'conn edgecard 50pos dip .100 sld - HSC25DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DRYI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRYI-S93
Order 'conn edgecard 50pos dip .100 sld - HSC25DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DRYI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRTF
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRTH
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRTH-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRTH-S93
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRTI
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRTI-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRTI-S93
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC25DRTN
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC25DRTN-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC25DRTN-S93
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRTS
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTS-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRTS-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRYI
Send this link via E-Mail
Help With This Screen
