CONN EDGECARD 50POS DIP .100 SLD - HSC25DRYH - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRYH
| Digi-Key Part Number | HSC25DRYH-ND |
10 |
17.14500 |
Extended Price
171.45 |
| Manufacturer Part Number | HSC25DRYH | |||
| Description | CONN EDGECARD 50POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSC25DRYH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSC25DRYH HSC25DRYH |
HSC25DRYH Specification Sheet
CONN EDGECARD 50POS DIP .100 SLD - HSC25DRYH (HSC25DRYH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRYHCONN EDGECARD 50POS DIP .100 SLD - HSC25DRYH
Order 'conn edgecard 50pos dip .100 sld - HSC25DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DRYH-ND.
CONN EDGECARD 50POS DIP .100 SLD - HSC25DRYH-S734
Order 'conn edgecard 50pos dip .100 sld - HSC25DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DRYH-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - HSC25DRYH-S93
Order 'conn edgecard 50pos dip .100 sld - HSC25DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DRYH-S93-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTF
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTF-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTH
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTH-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTH-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTH-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTH-S93
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTH-S93-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTI
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTI-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTI-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTI-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTI-S93
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTI-S93-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTN
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTN-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTN-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTN-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTN-S93
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTN-S93-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTS
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTS-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTS-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRYH
Send this link via E-Mail
Help With This Screen
