CONN EDGECARD 50POS DIP .100 SLD - HSC25DRTH-S734
| Digi-Key Part Number | HSC25DRTH-S734-ND |
10 |
14.89500 |
Extended Price
148.95 |
| Manufacturer Part Number | HSC25DRTH-S734 | |||
| Description | CONN EDGECARD 50POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSC25DRTH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSC25DRTH S734 HSC25DRTHS734 |
HSC25DRTH-S734 Specification Sheet
CONN EDGECARD 50POS DIP .100 SLD - HSC25DRTH-S734 (HSC25DRTH-S734-ND)
Related parts :CONN EDGECARD 50POS DIP .100 SLD - HSC25DRTH-S734
Order 'conn edgecard 50pos dip .100 sld - HSC25DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DRTH-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTH-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTH-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTI-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTI-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTN-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTN-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRTS-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTS-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRXH-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRXH-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRXI-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRXI-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRXN-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRXN-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRXS-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRXS-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRYH-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRYH-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRYI-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRYI-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRYN-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRYN-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - GEC25DRYS-S734
Order 'conn edgecard 50pos dip .100 sld - GEC25DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRYS-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRTH-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTH-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRTI-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTI-S734-ND.
Send this link via E-Mail
Help With This Screen
