CONN EDGECARD 50POS .100 EXTEND - HSC25DRTH-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HSC25DRTH-S13
| Digi-Key Part Number | HSC25DRTH-S13-ND |
10 |
15.67500 |
Extended Price
156.75 |
| Manufacturer Part Number | HSC25DRTH-S13 | |||
| Description | CONN EDGECARD 50POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSC25DRTH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSC25DRTH S13 HSC25DRTHS13 |
HSC25DRTH-S13 Specification Sheet
CONN EDGECARD 50POS .100 EXTEND - HSC25DRTH-S13 (HSC25DRTH-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HSC25DRTH-S13CONN EDGECARD 50POS .100 EXTEND - HSC25DRTH-S13
Order 'conn edgecard 50pos .100 extend - HSC25DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DRTH-S13-ND.
CONN EDGECARD 50POS .100 EXTEND - GEC25DREF-S13
Order 'conn edgecard 50pos .100 extend - GEC25DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREF-S13-ND.
CONN EDGECARD 50POS .100 EXTEND - GEC25DREH-S13
Order 'conn edgecard 50pos .100 extend - GEC25DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREH-S13-ND.
CONN EDGECARD 50POS .100 EXTEND - GEC25DREI-S13
Order 'conn edgecard 50pos .100 extend - GEC25DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREI-S13-ND.
CONN EDGECARD 50POS .100 EXTEND - GEC25DREN-S13
Order 'conn edgecard 50pos .100 extend - GEC25DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREN-S13-ND.
CONN EDGECARD 50POS .100 EXTEND - GEC25DRES-S13
Order 'conn edgecard 50pos .100 extend - GEC25DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRES-S13-ND.
CONN EDGECARD 50POS .100 EXTEND - GEC25DRTF-S13
Order 'conn edgecard 50pos .100 extend - GEC25DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTF-S13-ND.
CONN EDGECARD 50POS .100 EXTEND - GEC25DRTH-S13
Order 'conn edgecard 50pos .100 extend - GEC25DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTH-S13-ND.
CONN EDGECARD 50POS .100 EXTEND - GEC25DRTI-S13
Order 'conn edgecard 50pos .100 extend - GEC25DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTI-S13-ND.
CONN EDGECARD 50POS .100 EXTEND - GEC25DRTN-S13
Order 'conn edgecard 50pos .100 extend - GEC25DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTN-S13-ND.
CONN EDGECARD 50POS .100 EXTEND - GEC25DRTS-S13
Order 'conn edgecard 50pos .100 extend - GEC25DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRTS-S13-ND.
CONN EDGECARD 50POS .100 EXTEND - GEC25DRYH-S13
Order 'conn edgecard 50pos .100 extend - GEC25DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRYH-S13-ND.
CONN EDGECARD 50POS .100 EXTEND - GEC25DRYI-S13
Order 'conn edgecard 50pos .100 extend - GEC25DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRYI-S13-ND.
CONN EDGECARD 50POS .100 EXTEND - GEC25DRYN-S13
Order 'conn edgecard 50pos .100 extend - GEC25DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRYN-S13-ND.
CONN EDGECARD 50POS .100 EXTEND - ABC25DRTI-S13
Order 'conn edgecard 50pos .100 extend - ABC25DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HSC25DRTH-S13
Send this link via E-Mail
Help With This Screen
