CONN EDGECARD 50POS .100 EYELET - HSC25DREH
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DREH
| Digi-Key Part Number | HSC25DREH-ND |
10 |
14.50500 |
Extended Price
145.05 |
| Manufacturer Part Number | HSC25DREH | |||
| Description | CONN EDGECARD 50POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSC25DREH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSC25DREH HSC25DREH |
HSC25DREH Specification Sheet
CONN EDGECARD 50POS .100 EYELET - HSC25DREH (HSC25DREH-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DREHCONN EDGECARD 50POS .100 EYELET - HSC25DREH
Order 'conn edgecard 50pos .100 eyelet - HSC25DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DREH-ND.
CONN EDGECARD 50POS .100 EYELET - HSC25DREH-S734
Order 'conn edgecard 50pos .100 eyelet - HSC25DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DREH-S734-ND.
CONN EDGECARD 50POS .100 EYELET - HSC25DREH-S93
Order 'conn edgecard 50pos .100 eyelet - HSC25DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DREH-S93-ND.
CONN EDGECARD 50POS .100 EYELET - EBC25DREN
Order 'conn edgecard 50pos .100 eyelet - EBC25DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DREN-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREF
Order 'conn edgecard 50pos .100 eyelet - GEC25DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREF-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREF-S734
Order 'conn edgecard 50pos .100 eyelet - GEC25DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREF-S734-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREH
Order 'conn edgecard 50pos .100 eyelet - GEC25DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREH-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREH-S734
Order 'conn edgecard 50pos .100 eyelet - GEC25DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREH-S734-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREH-S93
Order 'conn edgecard 50pos .100 eyelet - GEC25DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREH-S93-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREI
Order 'conn edgecard 50pos .100 eyelet - GEC25DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREI-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREI-S93
Order 'conn edgecard 50pos .100 eyelet - GEC25DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREI-S93-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREN
Order 'conn edgecard 50pos .100 eyelet - GEC25DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREN-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREN-S734
Order 'conn edgecard 50pos .100 eyelet - GEC25DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREN-S734-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREN-S93
Order 'conn edgecard 50pos .100 eyelet - GEC25DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREN-S93-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DRES
Order 'conn edgecard 50pos .100 eyelet - GEC25DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRES-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DREH
Send this link via E-Mail
Help With This Screen
