CONN EDGECARD 50POS .100 EYELET - HSC25DREF-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DREF-S734
| Digi-Key Part Number | HSC25DREF-S734-ND |
10 |
16.21500 |
Extended Price
162.15 |
| Manufacturer Part Number | HSC25DREF-S734 | |||
| Description | CONN EDGECARD 50POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSC25DREF-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSC25DREF S734 HSC25DREFS734 |
HSC25DREF-S734 Specification Sheet
CONN EDGECARD 50POS .100 EYELET - HSC25DREF-S734 (HSC25DREF-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DREF-S734CONN EDGECARD 50POS .100 EYELET - HSC25DREF-S734
Order 'conn edgecard 50pos .100 eyelet - HSC25DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DREF-S734-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREF-S734
Order 'conn edgecard 50pos .100 eyelet - GEC25DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREF-S734-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREH-S734
Order 'conn edgecard 50pos .100 eyelet - GEC25DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREH-S734-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREN-S734
Order 'conn edgecard 50pos .100 eyelet - GEC25DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREN-S734-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DRES-S734
Order 'conn edgecard 50pos .100 eyelet - GEC25DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRES-S734-ND.
CONN EDGECARD 50POS .100 EYELET - ABC25DREF-S734
Order 'conn edgecard 50pos .100 eyelet - ABC25DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DREF-S734-ND.
CONN EDGECARD 50POS .100 EYELET - ABC25DREH-S734
Order 'conn edgecard 50pos .100 eyelet - ABC25DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DREH-S734-ND.
CONN EDGECARD 50POS .100 EYELET - ABC25DREI-S734
Order 'conn edgecard 50pos .100 eyelet - ABC25DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DREI-S734-ND.
CONN EDGECARD 50POS .100 EYELET - ABC25DREN-S734
Order 'conn edgecard 50pos .100 eyelet - ABC25DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DREN-S734-ND.
CONN EDGECARD 50POS .100 EYELET - ABC25DRES-S734
Order 'conn edgecard 50pos .100 eyelet - ABC25DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRES-S734-ND.
CONN EDGECARD 50POS .100 EYELET - ACC25DREF-S734
Order 'conn edgecard 50pos .100 eyelet - ACC25DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DREF-S734-ND.
CONN EDGECARD 50POS .100 EYELET - ACC25DREH-S734
Order 'conn edgecard 50pos .100 eyelet - ACC25DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DREH-S734-ND.
CONN EDGECARD 50POS .100 EYELET - ACC25DREI-S734
Order 'conn edgecard 50pos .100 eyelet - ACC25DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DREI-S734-ND.
CONN EDGECARD 50POS .100 EYELET - ACC25DREN-S734
Order 'conn edgecard 50pos .100 eyelet - ACC25DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DREN-S734-ND.
CONN EDGECARD 50POS .100 EYELET - ACC25DRES-S734
Order 'conn edgecard 50pos .100 eyelet - ACC25DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DREF-S734
Send this link via E-Mail
Help With This Screen
